Texas Instruments OPA843IDG4

Wideband, Low Distortion, Medium Gain, Voltage Feedback Operational Amplifier 8-SOIC -40 to 85
$ 2.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA843IDG4.

Texas Instruments

Datasheet29 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet26 pages18 years ago
Datasheet10 pages23 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OPA843IDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.97
$ 4.856
$ 4.856
Stock
114,101
223,818
223,818
Authorized Distributors
1
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
1000 V/µs
1000 V/µs
1000 V/µs
Gain Bandwidth Product
800 MHz
800 MHz
800 MHz
Input Offset Voltage (Vos)
1.2 mV
1.2 mV
1.2 mV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
90 dB
Common Mode Rejection Ratio
85 dB
85 dB
85 dB
Min Supply Voltage
8 V
8 V
8 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
20.2 mA
20.2 mA
20.2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA843IDG4.

Related Parts

Texas InstrumentsOPA843ID
Wideband, Low Distortion, Medium Gain, Voltage Feedback Operational Amplifier 8-SOIC -40 to 85
Texas InstrumentsOPA847IDR
Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC T/R / IC OPAMP VFB 3.9GHZ 8SOIC
Texas InstrumentsOPA847ID
3.9GHz Op Amp, Voltage Feedback, 950V/¦Ìs Slew Rate, 18.1mA, 8-SOIC

Descriptions

Descriptions of Texas Instruments OPA843IDG4 provided by its distributors.

Wideband, Low Distortion, Medium Gain, Voltage Feedback Operational Amplifier 8-SOIC -40 to 85
Op Amp Single High Speed Amplifier ±6V 8-Pin SOIC Tube
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:1000V/µs; Supply Voltage Min:10V; Supply Voltage Max:12V; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Differential Gain:0.001% ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.