Texas Instruments OPA842IDBVR

Operational Amplifier, 1 Func, 1200uV Offset-Max, 350MHz Band Width, BIPolar
$ 2.964
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA842IDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet24 pages18 years ago

Upverter

Newark

iiiC

Arrow Electronics

CAD Models

Download Texas Instruments OPA842IDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.964
$ 4.689
$ 4.689
Stock
248,806
253,448
253,448
Authorized Distributors
0
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
400 V/µs
400 V/µs
400 V/µs
Gain Bandwidth Product
200 MHz
200 MHz
200 MHz
Input Offset Voltage (Vos)
1.2 mV
1.2 mV
1.2 mV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
90 dB
Common Mode Rejection Ratio
85 dB
85 dB
85 dB
Min Supply Voltage
7 V
7 V
7 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
20.2 mA
20.2 mA
20.2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA842IDBVR.

Related Parts

Texas InstrumentsOPA843IDBVR
Op Amp Single High Speed Amplifier ±6V 5-Pin SOT-23 T/R
Texas InstrumentsOPA843IDBVTG4
Wideband, Low Distortion, Medium Gain, Voltage Feedback Operational Amplifier 5-SOT-23 -40 to 85
Analog DevicesAD8067ARTZ-REEL7
Op Amp Single Precision Amplifier R-R O/P ±12V/24V 5-Pin SOT-23 T/R
Analog DevicesAD8055ARTZ-REEL7
High Speed Operational Amplifiers SOT23 Hi Iout, Vltg Fdbk, Lo Cost Op Amp
Texas InstrumentsOPA356AQDBVRQ1
Op Amp Single High Speed Amplifier R-R O/P ±2.75V/5.5V Automotive 5-Pin SOT-23 T/R
Analog DevicesLT1815CS5#TRMPBF
Op Amp Single High Speed Amplifier ±6.3V/12.6V Automotive 5-Pin TSOT-23 T/R

Descriptions

Descriptions of Texas Instruments OPA842IDBVR provided by its distributors.

Operational Amplifier, 1 Func, 1200uV Offset-Max, 350MHz Band Width, BIPolar
Op Amp Single High Speed Amplifier ±6V 5-Pin SOT-23 T/R
Single channel 20uA 400V/us 200MHz SOT-23-5 Operational Amplifier ROHS
200MHz Op Amp, 400V/¦Ìs Slew Rate, SOT-23-5
Operational Amplifiers; OPA842IDBVR; TEXAS INSTRUMENTS; 1.2 mV; 5; 12 V; 1
Wideband, Low Distortion, Unity Gain Stable, Voltage Feedback Operational Amplifier 5-SOT-23 -40 to 85
20.2mA 400V/μs 2.6nV/rtHz 200MHz 100mA 1 1 ±6V 300μV 20μA Voltage Feedback SOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.