Texas Instruments OPA830IDR

Low-Power, Single-Supply Operational Amplifier 8-SOIC -40 to 85
$ 2.318
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA830IDR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet37 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet34 pages18 years ago
Datasheet10 pages23 years ago

Upverter

LCSC

iiiC

HQonline

Inventory History

3 month trend:
+15.18%

CAD Models

Download Texas Instruments OPA830IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.318
$ 2.825
Stock
373,283
31,411,110
Authorized Distributors
4
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
550 V/µs
550 V/µs
Gain Bandwidth Product
110 MHz
110 MHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
61 dB
61 dB
Common Mode Rejection Ratio
76 dB
76 dB
Min Supply Voltage
2.8 V
2.8 V
Max Supply Voltage
11 V
11 V
Operating Supply Current
4.25 mA
4.25 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA830IDR.

Related Parts

Texas InstrumentsOPA830ID
Low-Power, Single-Supply Operational Amplifier 8-SOIC -40 to 85
Texas InstrumentsOPA890ID
Low Power, Wideband, Voltage Feedback Operational Amplifier with Disable 8-SOIC -40 to 85
Texas InstrumentsOPA683ID
IC OPAMP CFA 1 CIRCUIT 8SOIC / Current Feedback Amplifier 1 Circuit 8-SOIC

Descriptions

Descriptions of Texas Instruments OPA830IDR provided by its distributors.

Low-Power, Single-Supply Operational Amplifier 8-SOIC -40 to 85
Op Amp Single High Speed Amplifier ±5.5V/11V 8-Pin SOIC T/R
5uA 1 310MHz 110MHz SOP-8 Operational Amplifier ROHS
4.25mA 600V/μs 9.2nV/rtHz 110MHz CMOS 85mA 1 1 ±5.5V,11V 1.5mV 5μA 310MHz Voltage Feedback SOIC-8 SMD mount,glue mount 4.9mm*3.91mm*1.58mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Voltage Feedback; Gain Bandwidth -3db:250MHz; Slew Rate:550V/µs; Supply Voltage Min:2.8V; Supply Voltage Max:11V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.