Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA735AIDR

IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC
$ 2.464
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA735AIDR.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet22 pages18 years ago

SHENGYU ELECTRONICS

HQonline

iiiC

Verical

Inventory History

3 month trend:
+2.11%

CAD Models

Download Texas Instruments OPA735AIDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.464
$ 3.21
Stock
392,937
256,623
Authorized Distributors
2
5
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
1.5 V/µs
1.5 V/µs
Gain Bandwidth Product
1.6 MHz
1.6 MHz
Input Offset Voltage (Vos)
5 µV
5 µV
Power Supply Rejection Ratio (PSRR)
133.98 dB
133.98 dB
Common Mode Rejection Ratio
115 dB
115 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
600 µA
600 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

Related Parts

Texas InstrumentsOPA734AID
IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsOPA734AIDG4
IC OPAMP CHOPPER 1.6MHZ 8SOIC / Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsOPA335AID
IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC

Descriptions

Descriptions of Texas Instruments OPA735AIDR provided by its distributors.

IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Op Amp Single Auto Zero Amplifier R-R O/P ±6V/12V 8-Pin SOIC T/R
Single 0.05uV/degC (max) single-supply CMOS operational amplifier, zero-drift series 8-SOIC -40 to 85
Operational Amplifier, 1 Func, 5uV Offset-Max, CMOS, PDSO8
1.6MHz 1uV 100pA Single channel SOIC-8 Precision Op Amps ROHS
600μA 1.5V/μs 135nV/rtHz 1.6MHz shutdown Rail to Rail 20mA 1 1 ±6V,12V 1μV 100pA Zero-Drift SOIC-8 SMD mount,glue mount 4.9mm*3.91mm*1.58mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:1.5V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:12V; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Bias Current:200pA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.