Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA735AID

IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC
$ 3.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA735AID.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet22 pages18 years ago

SHENGYU ELECTRONICS

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
+163%

CAD Models

Download Texas Instruments OPA735AID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.179
$ 2.89
Stock
246,386
413,181
Authorized Distributors
5
1
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
1.5 V/µs
1.5 V/µs
Gain Bandwidth Product
1.6 MHz
1.6 MHz
Input Offset Voltage (Vos)
5 µV
5 µV
Power Supply Rejection Ratio (PSRR)
133.98 dB
133.98 dB
Common Mode Rejection Ratio
115 dB
115 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
600 µA
600 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 days ago)

Engineering Resources

Related Parts

Texas InstrumentsOPA734AID
IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsOPA734AIDG4
IC OPAMP CHOPPER 1.6MHZ 8SOIC / Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsOPA335AID
IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC

Descriptions

Descriptions of Texas Instruments OPA735AID provided by its distributors.

IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Op Amp Single Auto Zero Amplifier R-R O/P ±6V/12V 8-Pin SOIC Tube
Single 0.05uV/degC (max) single-supply CMOS operational amplifier, zero-drift series 8-SOIC -40 to 85
Operational Amplifier, 1 Func, 5uV Offset-Max, CMOS, PDSO8
600μA 1.5V/μs 135nV/rtHz 1.6MHz Shutdown Rail-to-Rail 20mA 1-Ch 1-Op Amp ±6V, 12V 1μV 100pA Zero-Drift SOIC-8 SMD 4.9mm × 3.91mm × 1.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA735AID .