Texas Instruments OPA735AIDBVT

OP Amp Single General Purpose Rail to Rail O/P ±6 Volt12 Volt 5-Pin SOT-23 Tape and Reel
$ 3.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA735AIDBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet22 pages18 years ago

Newark

SHENGYU ELECTRONICS

element14 APAC

Factory Futures

Inventory History

3 month trend:
-10.79%

CAD Models

Download Texas Instruments OPA735AIDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.101
$ 2.351
Stock
380,565
584,946
Authorized Distributors
3
4
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
1.5 V/µs
1.5 V/µs
Gain Bandwidth Product
1.6 MHz
1.6 MHz
Input Offset Voltage (Vos)
5 µV
5 µV
Power Supply Rejection Ratio (PSRR)
133.98 dB
133.98 dB
Common Mode Rejection Ratio
115 dB
115 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
600 µA
600 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 hours ago)

Engineering Resources

Related Parts

Texas InstrumentsOPA335AIDBVR
Single 0.05uV/C max, single-supply CMOS operational amplifier 5-SOT-23 -40 to 125
Texas InstrumentsOPA335AIDBVT
Single 0.05uV/C max, single-supply CMOS operational amplifier 5-SOT-23 -40 to 125
Texas InstrumentsOPA334AIDBVT
Single 0.05uV/C max, single-supply CMOS operational amplifier with shutdown 6-SOT-23 -40 to 125
Operational Amplifier, Low Power, Rail to Rail Output, CMOS Op-Amp
MicrochipMCP6471T-E/OT
Op Amp Single Low Input Bias Current Amplifier R-R I/O 5.5V Automotive 5-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments OPA735AIDBVT provided by its distributors.

OP Amp Single General Purpose Rail to Rail O/P ±6 Volt12 Volt 5-Pin SOT-23 Tape and Reel
Op Amp Single Auto Zero Amplifier R-R O/P ±6V/12V 5-Pin SOT-23 T/R
Single 0.05uV/degC (max) single-supply CMOS operational amplifier, zero-drift series 5-SOT-23 -40 to 85
Operational Amplifier, 1 Func, 5uV Offset-Max, CMOS, PDSO5
Precision Operational Amplifier
Op Amp, 600μA, 1.5V/μs, 135nV/rtHz, 1.6MHz, Shutdown, Rail-to-Rail, 20mA, 1Ch, 4.5V, ±6V, 12V, 1μV, 100pA, Zero-Drift, SOT-23-5, SMD, Adhesive Mount, 2.9mm × 1.6mm × 1.15mm
OP AMP, CMOS ZERO DRIFT, SOT-23-5; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 1.6MHz; Vitesse de balayage: 1.5V/µs; Gamme de tension d'alimentation: ± 1.35V à ± 6V; Type de boîtier d'amplificateur: SOT-23; Nombre
Op Amp, Cmos Zero Drift, Sot-23-5; No. Of Amplifiers:1 Amplifier; Bandwidth:1.6Mhz; Slew Rate:1.5V/Μs; Supply Voltage Range:± 1.35V To ± 6V; Amplifier Case Style:Sot-23; No. Of Pins:5Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA735AIDBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA735AIDBVT .
  • OPA735AIDBVT.