Texas Instruments OPA335AIDBVT

Single 0.05uV/C max, single-supply CMOS operational amplifier 5-SOT-23 -40 to 125
$ 1.584
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA335AIDBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet26 pages18 years ago

Newark

Upverter

Farnell

iiiC

Inventory History

3 month trend:
-22.16%

CAD Models

Download Texas Instruments OPA335AIDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.584
$ 1.066
$ 1.066
Stock
453,790
652,634
652,634
Authorized Distributors
4
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
1.6 V/µs
1.6 V/µs
1.6 V/µs
Gain Bandwidth Product
2 MHz
2 MHz
2 MHz
Input Offset Voltage (Vos)
5 µV
5 µV
5 µV
Power Supply Rejection Ratio (PSRR)
120 dB
120 dB
120 dB
Common Mode Rejection Ratio
110 dB
110 dB
110 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
285 µA
285 µA
285 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Engineering Resources

Related Parts

Texas InstrumentsOPA334AIDBVT
Single 0.05uV/C max, single-supply CMOS operational amplifier with shutdown 6-SOT-23 -40 to 125
Texas InstrumentsOPA334AIDBVTG4
Single 0.05uV/C max, single-supply CMOS operational amplifier with shutdown 6-SOT-23 -40 to 125
Texas InstrumentsOPA735AIDBVT
OP Amp Single General Purpose Rail to Rail O/P ±6 Volt12 Volt 5-Pin SOT-23 Tape and Reel
Operational Amplifier, Low Power, Rail to Rail Output, CMOS Op-Amp
STMicroelectronicsTSX711ILT
IC OPAMP GP 1 CIRCUIT SOT23-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
MicrochipMCP6286T-E/OT
Op Amp Single Low Noise Amplifier R-R O/P 5.5V Automotive 5-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments OPA335AIDBVT provided by its distributors.

Single 0.05uV/C max, single-supply CMOS operational amplifier 5-SOT-23 -40 to 125
SP Amp Zero Drift Amplifier Single R-R O/P ±2.75V/5.5V 5-Pin SOT-23 T/R
Zero-Drift Amplifier 1 Circuit Rail-To-R; |Texas Instruments OPA335AIDBVT
Operational Amplifier, 1 Func, 5uV Offset-Max, CMOS, PDSO5
2MHz 1uV 70pA Single channel SOT-23-5 Precision Op Amps ROHS
Precision Operational Amplifier
Op Amp, 285μA, 1.6V/μs, 2MHz, Shutdown, Rail-to-Rail, 50mA, 1 Ch, ±2.75V, 5.5V, 1μV, 70pA, Zero-Drift, SOT-23-5, SMD, Adhesive Mount, 1.45mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA335AIDBVT .
  • OPA335AIDBVT.
  • OPA335AIDBVT...
  • OPA335AIDBVT....