Texas Instruments OPA335AIDBVR

Single 0.05uV/C max, single-supply CMOS operational amplifier 5-SOT-23 -40 to 125
$ 1.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA335AIDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet26 pages18 years ago

Newark

element14 APAC

Farnell

LCSC

Inventory History

3 month trend:
+22.55%

CAD Models

Download Texas Instruments OPA335AIDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.083
$ 1.663
$ 1.663
Stock
469,118
448,170
448,170
Authorized Distributors
4
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
1.6 V/µs
1.6 V/µs
1.6 V/µs
Gain Bandwidth Product
2 MHz
2 MHz
2 MHz
Input Offset Voltage (Vos)
5 µV
5 µV
5 µV
Power Supply Rejection Ratio (PSRR)
120 dB
120 dB
120 dB
Common Mode Rejection Ratio
110 dB
110 dB
110 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
285 µA
285 µA
285 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

Related Parts

Texas InstrumentsOPA334AIDBVT
Single 0.05uV/C max, single-supply CMOS operational amplifier with shutdown 6-SOT-23 -40 to 125
Texas InstrumentsOPA345NA/250
Single, 5.5-V, 3-MHz, RRIO operational amplifier 5-SOT-23 -40 to 85
Texas InstrumentsOPA337NA/250
Operational Amplifier, Single, 3 Mhz, 1, 1.2 V/ S, 2.5V To 5.5V, Sot-23, 5 Rohs Compliant: Yes
Operational Amplifier, Low Power, Rail to Rail Output, CMOS Op-Amp
STMicroelectronicsTSX711ILT
IC OPAMP GP 1 CIRCUIT SOT23-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
MicrochipMCP6286T-E/OT
Op Amp Single Low Noise Amplifier R-R O/P 5.5V Automotive 5-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments OPA335AIDBVR provided by its distributors.

Single 0.05uV/C max, single-supply CMOS operational amplifier 5-SOT-23 -40 to 125
IC OPAMP CHOPPER 2MHZ SOT23-5 / Op Amp Single Auto Zero Amplifier R-R O/P ±2.75V/5.5V 5-Pin SOT-23 T/R
Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Operational Amplifier, 1 Func, 5uV Offset-Max, CMOS, PDSO5
2MHz 1uV 70pA Single channel SOT-23-5 Precision Op Amps ROHS
Operational Amplifiers; OPA335AIDBVR; TEXAS INSTRUMENTS; 5 µV; 5; 5.5 V; 1
285μA 1.6V/μs 2MHz shutdown Rail to Rail 50mA 1 1 2.7V ±2.75V,5.5V 1μV 70pA Zero-Drift SOT-23-5 SMD mount,glue mount 1.45mm(height)
IC, OP-AMP, 2MHZ, 1.6V/ US, SOT-23-5; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 2MHz; Vitesse de balayage: 1.6V/µs; Gamme de tension d'alimentation: 2.7V à 5.5V; Type de boîtier d'amplificateur: SOT-23; Nombre d
Ic, Op-Amp, 2Mhz, 1.6V/ Us, Sot-23-5; No. Of Amplifiers:1 Amplifier; Bandwidth:2Mhz; Slew Rate:1.6V/Μs; Supply Voltage Range:2.7V To 5.5V; Amplifier Case Style:Sot-23; No. Of Pins:5Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA335AIDBVR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA335AIDBVR .
  • OPA335AIDBVR.