Texas Instruments OPA734AIDBVT

Op Amp Single Auto Zero Amplifier R-R O/P ±6V/12V 6-Pin SOT-23 T/R
$ 2.997
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA734AIDBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Datasheet28 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet22 pages18 years ago

Upverter

SHENGYU ELECTRONICS

DigiKey

Sierra IC

Inventory History

3 month trend:
+309%

CAD Models

Download Texas Instruments OPA734AIDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.997
$ 2.453
Stock
195,790
349,534
Authorized Distributors
3
4
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Number of Circuits
1
1
Slew Rate
1.5 V/µs
1.5 V/µs
Gain Bandwidth Product
1.6 MHz
1.6 MHz
Input Offset Voltage (Vos)
5 µV
5 µV
Power Supply Rejection Ratio (PSRR)
133.98 dB
133.98 dB
Common Mode Rejection Ratio
115 dB
115 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
600 µA
600 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

Texas InstrumentsOPA334AIDBVR
Single 0.05uV/C max, single-supply CMOS operational amplifier with shutdown 6-SOT-23 -40 to 125
Texas InstrumentsOPA334AIDBVRG4
Single 0.05uV/C max, single-supply CMOS operational amplifier with shutdown 6-SOT-23 -40 to 125
Analog DevicesMAX4237EUT+T
Operational Amplifier, Single, 7.5 MHz, 1, 1.3 V/ s, 2.4V to 5.5V, SOT-23, 6
Texas InstrumentsLMP8640MK-T/NOPB
-2 to 42V, 950kHz current sense amplifier 6-SOT-23-THIN -40 to 125
STMicroelectronicsLMV820ILT
Low power, high accuracy, general-purpose operational amplifier | IC OPAMP GP 1 CIRCUIT SOT23-6
STMicroelectronicsLMV820AILT
LMV82x Series 5.5 V 5.5 MHz General Purpose Operational Amplifier - SOT-23-6

Descriptions

Descriptions of Texas Instruments OPA734AIDBVT provided by its distributors.

Op Amp Single Auto Zero Amplifier R-R O/P ±6V/12V 6-Pin SOT-23 T/R
Single 0.05-uV/degC (max) single-supply CMOS op amp, zero-drift series with shutdown 6-SOT-23 -40 to 85
Operational Amplifier, 1 Func, 5uV Offset-Max, CMOS, PDSO6
Op Amp 600μA 1.5V/μs 135nV/rtHz 1.6MHz Shutdown Rail-to-Rail 20mA 1Ch 1Ch ±6V 12V 1μV 100pA Zero-Drift SOT-23-6 SMD, Adhesive Mount 2.9mm × 1.6mm × 1.15mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:1.5V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:12V; No. of Pins:6; Operating Temperature Range:-40°C to +85°C; Bias Current:200pA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.