Texas Instruments OPA734AIDBVR

Op Amp Single Auto Zero Amplifier R-R O/P ±6V/12V 6-Pin SOT-23 T/R
$ 2.453
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA734AIDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Datasheet28 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet22 pages18 years ago

HQonline

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+17.84%

CAD Models

Download Texas Instruments OPA734AIDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.453
$ 2.997
Stock
343,476
200,918
Authorized Distributors
4
3
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Number of Circuits
1
1
Slew Rate
1.5 V/µs
1.5 V/µs
Gain Bandwidth Product
1.6 MHz
1.6 MHz
Input Offset Voltage (Vos)
5 µV
5 µV
Power Supply Rejection Ratio (PSRR)
133.98 dB
133.98 dB
Common Mode Rejection Ratio
115 dB
115 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
600 µA
600 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

Texas InstrumentsOPA334AIDBVR
Single 0.05uV/C max, single-supply CMOS operational amplifier with shutdown 6-SOT-23 -40 to 125
Texas InstrumentsOPA334AIDBVRG4
Single 0.05uV/C max, single-supply CMOS operational amplifier with shutdown 6-SOT-23 -40 to 125
Analog DevicesMAX4237EUT+T
Operational Amplifier, Single, 7.5 MHz, 1, 1.3 V/ s, 2.4V to 5.5V, SOT-23, 6
Texas InstrumentsLMP8640MK-T/NOPB
ROHS3Compliant EAR99 LMP8640 Tape & Reel (TR) op amp buffer circuit 2.9mm 0.722mA 42V 950kHz
STMicroelectronicsLMV820ILT
Low power, high accuracy, general-purpose operational amplifier | IC OPAMP GP 1 CIRCUIT SOT23-6
STMicroelectronicsLMV820AILT
LMV82x Series 5.5 V 5.5 MHz General Purpose Operational Amplifier - SOT-23-6

Descriptions

Descriptions of Texas Instruments OPA734AIDBVR provided by its distributors.

Op Amp Single Auto Zero Amplifier R-R O/P ±6V/12V 6-Pin SOT-23 T/R
Single 0.05-uV/degC (max) single-supply CMOS op amp, zero-drift series with shutdown 6-SOT-23 -40 to 85
Ic,Operational Amplifier,Single,Cmos,Tsop,6Pin,Plastic
1.6MHz Op Amp, 5uV Vos, 115dB CMRR, 1.5V/¦Ìs SR, SOT-23-6
600μA 1.5V/μs 135nV/rtHz 1.6MHz shutdown Rail to Rail 20mA 1 1 ±6V,12V 1μV 100pA Zero-Drift SOT-23-6 SMD mount,glue mount 2.9mm*1.6mm*1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.