Texas Instruments OPA334AIDBVRG4

Single 0.05uV/C max, single-supply CMOS operational amplifier with shutdown 6-SOT-23 -40 to 125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA334AIDBVRG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Datasheet32 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet26 pages18 years ago

CAD Models

Download Texas Instruments OPA334AIDBVRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.24
$ 2.24
Stock
184,276
677,913
677,913
Authorized Distributors
0
2
2
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Number of Circuits
1
1
1
Slew Rate
1.6 V/µs
1.6 V/µs
1.6 V/µs
Gain Bandwidth Product
2 MHz
2 MHz
2 MHz
Input Offset Voltage (Vos)
5 µV
5 µV
5 µV
Power Supply Rejection Ratio (PSRR)
120 dB
120 dB
120 dB
Common Mode Rejection Ratio
110 dB
110 dB
110 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
285 µA
285 µA
285 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA334AIDBVRG4.

Related Parts

Analog DevicesMAX4237EUT+T
Operational Amplifier, Single, 7.5 MHz, 1, 1.3 V/ s, 2.4V to 5.5V, SOT-23, 6
Texas InstrumentsOPA734AIDBVT
Op Amp Single Auto Zero Amplifier R-R O/P ±6V/12V 6-Pin SOT-23 T/R
Texas InstrumentsOPA734AIDBVR
Op Amp Single Auto Zero Amplifier R-R O/P ±6V/12V 6-Pin SOT-23 T/R
Analog DevicesLTC2050HS6#TRMPBF
SP Amp Zero Drift Amplifier Single R-R O/P 6V Automotive 6-Pin TSOT-23 T/R
Analog DevicesLTC2050IS6#TRMPBF
ROHS3Compliant EAR99 LTC2050 Matte Tin (Sn) op amp buffer circuit 2.9mm 0.0003muA 500nV 3000kHz
Analog DevicesLTC2050CS6#TRMPBF
ROHS3Compliant EAR99 LTC2050 Matte Tin (Sn) op amp buffer circuit 2.9mm 0.0003muA 500nV 3000kHz

Descriptions

Descriptions of Texas Instruments OPA334AIDBVRG4 provided by its distributors.

Single 0.05uV/C max, single-supply CMOS operational amplifier with shutdown 6-SOT-23 -40 to 125
SP Amp Zero Drift Amplifier Single R-R O/P ±2.75V/5.5V 6-Pin SOT-23 T/R
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Zero Drift; Gain Bandwidth -3db:2MHz; Slew Rate:1.6V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; No. of Pins:6 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.