Texas Instruments OPA699IDR

OPA699: Wideband, High Gain Voltage Limiting Amplifier 8-SOIC -40 to 85
$ 4.331
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA699IDR.

Arrow Electronics

Datasheet30 pages15 years ago

Texas Instruments

Newark

Inventory History

3 month trend:
-1.55%

CAD Models

Download Texas Instruments OPA699IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.331
$ 4.984
Stock
239,152
323,644
Authorized Distributors
3
5
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
1400 V/µs
1400 V/µs
Gain Bandwidth Product
880 MHz
880 MHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
Common Mode Rejection Ratio
54 dB
54 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
15.5 mA
15.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA699IDR.

Related Parts

Texas InstrumentsOPA699ID
Operational Amplifier, 1 Func, 5000uV Offset-Max, 260MHz Band Width, BIPolar, PDSO8
Texas InstrumentsOPA699IDG4
OPA699: Wideband, High Gain Voltage Limiting Amplifier 8-SOIC -40 to 85
Texas InstrumentsOPA698IDR
IC OPAMP VFB 250MHZ 8SOIC / Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments OPA699IDR provided by its distributors.

OPA699: Wideband, High Gain Voltage Limiting Amplifier 8-SOIC -40 to 85
Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC T/R
260MHz Op Amp, 1400V/¦Ìs Slew Rate, 120mA Output, 8-SOIC
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC Voltage Feedback Amplifier 1 Circuit 8-SOIC
Single channel 3uA 1400V/us 1GHz SOIC-8 Operational Amplifier ROHS
15.5mA 1.4KV/μs 4.6nV/rtHz@ 5V 1GHz 120mA 1 1 ±6V,12V 1.5mV 3μA 260MHz Voltage Feedback SOIC-8 SMD mount,glue mount 1.5mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.