Texas Instruments OPA699ID

OPA699: Wideband, High Gain Voltage Limiting Amplifier 8-SOIC -40 to 85
$ 4.984
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA699ID.

Arrow Electronics

Datasheet30 pages15 years ago

Texas Instruments

Farnell

Newark

DigiKey

Inventory History

3 month trend:
-0.88%

CAD Models

Download Texas Instruments OPA699ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.984
$ 4.331
Stock
187,164,115
298,796
Authorized Distributors
5
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
1400 V/µs
1400 V/µs
Gain Bandwidth Product
880 MHz
880 MHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
Common Mode Rejection Ratio
54 dB
54 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
15.5 mA
15.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA699ID.

Related Parts

Texas InstrumentsOPA699IDG4
OPA699: Wideband, High Gain Voltage Limiting Amplifier 8-SOIC -40 to 85
Texas InstrumentsOPA699IDR
OPA699: Wideband, High Gain Voltage Limiting Amplifier 8-SOIC -40 to 85
Texas InstrumentsOPA698IDG4
Unity Gain Stable, Wideband Voltage Limiting Amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments OPA699ID provided by its distributors.

OPA699: Wideband, High Gain Voltage Limiting Amplifier 8-SOIC -40 to 85
Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC Tube
TEXAS INSTRUMENTS OPA699ID.. LIMITING AMPLIFIER, 260MHZ, SOIC-8
Texas Instruments Operational Amplifier, single channel, SOICencapsulation, double/Single power supply, surface mount, 8Pin
Op Amp, 1Ghz, 1.4Kv/Us, Soic-8; No. Of Amplifiers:1 Amplifier; Bandwidth:1Ghz; Slew Rate:1.4Kv/Μs; Supply Voltage Range:5V To 12V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-55°C; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA699ID

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA699ID .
  • OPA699ID..