Texas Instruments OPA699IDG4

OPA699: Wideband, High Gain Voltage Limiting Amplifier 8-SOIC -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA699IDG4.

Texas Instruments

Datasheet30 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet29 pages18 years ago
Datasheet10 pages23 years ago

iiiC

Farnell

CAD Models

Download Texas Instruments OPA699IDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.984
$ 4.984
Stock
119,406
187,135,481
187,135,481
Authorized Distributors
0
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
1400 V/µs
1400 V/µs
1400 V/µs
Gain Bandwidth Product
880 MHz
880 MHz
880 MHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
54 dB
54 dB
54 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
15.5 mA
15.5 mA
15.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA699IDG4.

Related Parts

Texas InstrumentsOPA699ID
OPA699: Wideband, High Gain Voltage Limiting Amplifier 8-SOIC -40 to 85
Texas InstrumentsOPA699IDR
OPA699: Wideband, High Gain Voltage Limiting Amplifier 8-SOIC -40 to 85
Texas InstrumentsOPA698IDG4
Unity Gain Stable, Wideband Voltage Limiting Amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments OPA699IDG4 provided by its distributors.

OPA699: Wideband, High Gain Voltage Limiting Amplifier 8-SOIC -40 to 85
Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC Tube
IC, AMP, WIDEBAND, SMD, SOIC8, 699; Amplifier Type:Limiting; Bandwidth:260MHz; Supply Voltage Range:5V to 12V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Base Number:699; Gain Bandwidth:210MHz; IC Generic Number:699; Input Offset Voltage Max:5mV; No. of Amplifiers:1; Op Amp Type:Wideband; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Slew Rate:1400V/µs; Supply Voltage + Nom:5V; Supply Voltage Max:12V; Supply Voltage Min:5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.