Texas Instruments OPA683IDBVRG4

Very Low Power Current Feedback Amplifier with Disable 6-SOT-23 -40 to 85
$ 2.723

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA683IDBVRG4.

Texas Instruments

Datasheet28 pages18 years ago
Datasheet4 pages25 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OPA683IDBVRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.723
$ 3.678
$ 3.678
Stock
165,493
229,839
229,839
Authorized Distributors
2
4
4
Case/Package
SOT-23-6
SOT-23
SOT-23
Number of Pins
6
6
6
Number of Circuits
1
1
1
Slew Rate
-
-
-
Gain Bandwidth Product
1.44 GHz
1.44 GHz
1.44 GHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
65 dB
Common Mode Rejection Ratio
51 dB
51 dB
51 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
940 µA
940 µA
940 µA

Related Parts

Texas InstrumentsOPA890IDBVR
Low Power, Wideband, Voltage Feedback Operational Amplifier with Disable 6-SOT-23 -40 to 85
Analog DevicesLT6200CS6-10#TRMPBF
IC OPAMP BUFFER 1.6GHZ TSOT23-6 / Op Amp Single Low Noise Amplifier R-R I/O ±6.3V/12.6V 6-Pin TSOT-23 T/R
Analog DevicesMAX4286EUT-T
ADC Buffer Amplifier with High-Speed Disable Single 2.85V to 6.5V 6-Pin SOT-23 T/R
Analog DevicesMAX4285EUT-T
ADC Buffer Amplifier with High-Speed Disable Single 2.85V to 6.5V 6-Pin SOT-23
Analog DevicesLT1809CS6#TRMPBF
Op Amp Single High Speed Amplifier R-R I/O ±6.3V/12.6V Automotive 6-Pin TSOT-23 T/R
Analog DevicesADA4851-1YRJZ-RL7
Op Amp Single High Speed Amplifier R-R O/P ±6V/12V Automotive 6-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments OPA683IDBVRG4 provided by its distributors.

Very Low Power Current Feedback Amplifier with Disable 6-SOT-23 -40 to 85
OP Amp Single Current Fdbk ±6V/12V 6-Pin SOT-23 T/R
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Current Feedback; Gain Bandwidth -3db:200MHz; Slew Rate:540V/µs; Supply Voltage Min:2.5V; Supply Voltage Max:6V; No. of Pins:6 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.