Texas Instruments OPA694IDBVTG4

WideBand, Low-Power, Current Feedback Amplifier 5-SOT-23 -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA694IDBVTG4.

Texas Instruments

Technical Drawing5 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages11 years ago
Datasheet26 pages18 years ago
Datasheet4 pages25 years ago

Newark

CAD Models

Download Texas Instruments OPA694IDBVTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.409
$ 3.409
Stock
96,939
1,108,104
1,108,104
Authorized Distributors
0
5
5
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
1700 V/µs
1700 V/µs
1700 V/µs
Gain Bandwidth Product
1.5 GHz
1.5 GHz
1.5 GHz
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
54 dB
54 dB
54 dB
Common Mode Rejection Ratio
55 dB
55 dB
55 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
5.8 mA
5.8 mA
5.8 mA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA694IDBVTG4.

Related Parts

Analog DevicesAD8001ARTZ-REEL
IC,Operational Amplifier,SINGLE,BIPOLAR,TSOP,5PIN,PLASTIC
Analog DevicesAD8001ARTZ-REEL7
ROHS3Compliant EAR99 AD8001 Matte Tin (Sn) op amp amplifier circuit 2.9mm 5muA 5V 75dB
Analog DevicesAD8001ART-REEL7
Operational Amplifier, 1 Func, 9000uV Offset-Max, PDSO8
IC OPAMP CFA 200MHZ SOT23-5
Texas InstrumentsLMH6629MF/NOPB
Ultra-low-noise high-speed operational amplifier with shutdown 5-SOT-23 -40 to 125
Analog DevicesMAX4105EUK-T
740MHz, Low-Noise, Low-Distortion Op Amps in SOT23-5

Descriptions

Descriptions of Texas Instruments OPA694IDBVTG4 provided by its distributors.

WideBand, Low-Power, Current Feedback Amplifier 5-SOT-23 -40 to 85
OP Amp Single Current Fdbk ±6.3V 5-Pin SOT-23 T/R
RoHS Compliant EAR99 Nickel/Palladium/Gold (Ni/Pd/Au) Tape and Reel op amp buffer circuit 2.9mm 18muA 5V 54dB
Driver 2A 2-OUT Lo Side Automotive 8-Pin SO T/R
1 CHANNEL VIDEO AMPLIFIER PDSO5
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Current Feedback; Gain Bandwidth -3db:1500MHz; Slew Rate:1700V/µs; Supply Voltage Min:3.5V; Supply Voltage Max:6.5V; No. of Pins:5 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.