Texas Instruments OPA694ID

IC OPAMP CFA 1 CIRCUIT 8SOIC / Current Feedback Amplifier 1 Circuit 8-SOIC
$ 4.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA694ID.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages18 years ago
Datasheet4 pages25 years ago

HQonline

Newark

element14 APAC

iiiC

Inventory History

3 month trend:
-1.98%

CAD Models

Download Texas Instruments OPA694ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.052
$ 3.088
Stock
331,975
685,644
Authorized Distributors
5
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
1700 V/µs
1700 V/µs
Gain Bandwidth Product
1.5 GHz
1.5 GHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
54 dB
54 dB
Common Mode Rejection Ratio
55 dB
55 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
5.8 mA
5.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA694ID.

Related Parts

Texas InstrumentsOPA694IDR
1.5GHz Op Amp, 1700V/¦Ìs Slew Rate, 80mA Output, 1-Ch, 8-SOIC
Texas InstrumentsOPA694IDG4
WideBand, Low-Power, Current Feedback Amplifier 8-SOIC -40 to 85
Texas InstrumentsTHS3111CDR
Single, Low Noise, High Voltage Current-Feedback Amplifier 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments OPA694ID provided by its distributors.

IC OPAMP CFA 1 CIRCUIT 8SOIC / Current Feedback Amplifier 1 Circuit 8-SOIC
WideBand, Low-Power, Current Feedback Amplifier 8-SOIC -40 to 85
Op Amp Single High Speed Amplifier ±6.3V 8-Pin SOIC Tube
Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDSO8
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:1700V/µs; Supply Voltage Min:3.5V; Supply Voltage Max:6.3V; No. of Pins:8; Bandwidth:1500MHz; Bias Current:18nA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.