Texas Instruments THS3111CDR

Single, Low Noise, High Voltage Current-Feedback Amplifier 8-SOIC 0 to 70
$ 1.541

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS3111CDR.

Texas Instruments

Datasheet37 pages15 years ago
Datasheet34 pages18 years ago
Datasheet9 pages21 years ago

Inventory History

3 month trend:
-0.46%

CAD Models

Download Texas Instruments THS3111CDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.541
$ 4.202
$ 4.202
Stock
318,718
245,494
245,494
Authorized Distributors
2
4
4
Case/Package
D
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
1300 V/µs
1300 V/µs
1300 V/µs
Gain Bandwidth Product
-
100 MHz
100 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
62 dB
62 dB
62 dB
Common Mode Rejection Ratio
62 dB
62 dB
62 dB
Min Supply Voltage
10 V
10 V
10 V
Max Supply Voltage
30 V
30 V
30 V
Operating Supply Current
4.8 mA
4.8 mA
4.8 mA

Related Parts

Texas InstrumentsTHS3110ID
Single, Low Noise, High Voltage Current-Feedback Amplifier with Power-down 8-SOIC -40 to 85
Texas InstrumentsTHS3111IDR
100MHz Current-Feedback Op Amp, 1300V/¦Ìs Slew Rate, 260mA Output, 8-SOIC
Texas InstrumentsTHS3111IDG4
Single, Low Noise, High Voltage Current-Feedback Amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments THS3111CDR provided by its distributors.

Single, Low Noise, High Voltage Current-Feedback Amplifier 8-SOIC 0 to 70
Op Amp Single High Speed Amplifier ±15V/30V 8-Pin SOIC T/R
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Current Feedback; Gain Bandwidth -3db:100MHz; Slew Rate:1300V/µs; Supply Voltage Min:10V; Supply Voltage Max:30V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.