Texas Instruments OPA694IDR

1.5GHz Op Amp, 1700V/¦Ìs Slew Rate, 80mA Output, 1-Ch, 8-SOIC
$ 3.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA694IDR.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages18 years ago
Datasheet4 pages25 years ago

iiiC

HQonline

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OPA694IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.088
$ 4.058
Stock
706,592
342,751
Authorized Distributors
2
5
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
1700 V/µs
1700 V/µs
Gain Bandwidth Product
1.5 GHz
1.5 GHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
54 dB
54 dB
Common Mode Rejection Ratio
55 dB
55 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
5.8 mA
5.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA694IDR.

Related Parts

Texas InstrumentsOPA694ID
IC OPAMP CFA 1 CIRCUIT 8SOIC / Current Feedback Amplifier 1 Circuit 8-SOIC
Texas InstrumentsOPA694IDG4
WideBand, Low-Power, Current Feedback Amplifier 8-SOIC -40 to 85
Texas InstrumentsTHS3111ID
Single, Low Noise, High Voltage Current-Feedback Amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments OPA694IDR provided by its distributors.

1.5GHz Op Amp, 1700V/¦Ìs Slew Rate, 80mA Output, 1-Ch, 8-SOIC
WideBand, Low-Power, Current Feedback Amplifier 8-SOIC -40 to 85
Op Amp Single High Speed Amplifier ±6.3V 8-Pin SOIC T/R
5.8mA 1.7KV/μs 2.1nV/rtHz 690MHz 80mA 1 1 ±6.3V 500μV 5μA 1.5GHz Current Feedback SOIC-8 SMD mount,glue mount 4.9mm*3.91mm*1.58mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:1700V/µs; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Operating Temp. Max:85°C; Operating Temp. Min:-40°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.