Texas Instruments OPA692IDG4

Wideband, Fixed Gain Buffer Amplifier with Disable 8-SOIC -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA692IDG4.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages18 years ago
Datasheet24 pages18 years ago

CAD Models

Download Texas Instruments OPA692IDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.457
$ 2.457
Stock
40,782
650,722
650,722
Authorized Distributors
0
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
5 V
5 V
5 V
Power Supply Rejection Ratio (PSRR)
52 dB
52 dB
52 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
5.1 mA
5.1 mA
5.1 mA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA692IDG4.

Related Parts

Texas InstrumentsLMH6723MA/NOPB
Single Channel, 370 MHz, 1 mA Current Feedback Amplifier 8-SOIC -40 to 85
Texas InstrumentsLMH6723MA
Single Channel, 370 MHz, 1 mA Current Feedback Amplifier 8-SOIC -40 to 85
Texas InstrumentsLMH6723MAX/NOPB
Single Channel, 370 MHz, 1 mA Current Feedback Amplifier 8-SOIC -40 to 85
Analog DevicesAD8099ARD
Ultralow Distortion, High Speed 0.95 nV/Hz Voltage Noise Op Amp | IC OPAMP VFB 1 CIRCUIT 8SOIC
Analog DevicesAD8099ARD-REEL7
Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, PDSO8
Analog DevicesAD8099ARD-REEL
Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, PDSO8

Descriptions

Descriptions of Texas Instruments OPA692IDG4 provided by its distributors.

Wideband, Fixed Gain Buffer Amplifier with Disable 8-SOIC -40 to 85
OP Amp Single GP ±6V/12V 8-Pin SOIC Tube
SINGLE, WIDEBAND FGB W/DISABLE OP AMP<AZ
LDO Voltage Regulators 800mA ULN LDO 5.0Vo
Buffer Amplifier IC; No. of Amplifiers:1; Gain Bandwidth:280MHz; Slew Rate:2100V/µs; Amplifier Output:Single Ended; Supply Voltage Min:5V; Supply Voltage Max:12V; Package/Case:8-SOIC; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.