Texas Instruments OPA692IDBVTG4

Wideband, Fixed Gain Buffer Amplifier with Disable 6-SOT-23 -40 to 85
$ 2.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA692IDBVTG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago
Datasheet27 pages18 years ago
Datasheet24 pages18 years ago

Farnell

Newark

Inventory History

3 month trend:
-32.56%

CAD Models

Download Texas Instruments OPA692IDBVTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.3
$ 2.977
$ 2.977
Stock
106,265
456,521
456,521
Authorized Distributors
1
5
5
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Number of Circuits
1
1
1
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
3 mV
5 V
5 V
Power Supply Rejection Ratio (PSRR)
52 dB
52 dB
52 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
5.1 mA
5.1 mA
5.1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA692IDBVTG4.

Related Parts

Analog DevicesADA4860-1YRJZ-R2
Operational Amplifier, 1 Func, 13000uV Offset-Max, PDSO6
Texas InstrumentsLMH6723MF/NOPB
Single Channel, 370 MHz, 1 mA Current Feedback Amplifier 5-SOT-23 -40 to 85
Texas InstrumentsLMH6723MFX/NOPB
Single Channel, 370 MHz, 1 mA Current Feedback Amplifier 5-SOT-23 -40 to 85
Texas InstrumentsLMH6723MFX
Single Channel, 370 MHz, 1 mA Current Feedback Amplifier 5-SOT-23 -40 to 85
Analog DevicesAD8057ARTZ-REEL7
Op Amp Single High Performance Amplifier ±6V/12V 5-Pin SOT-23 T/R
Analog DevicesADA4895-1ARJZ-R7
ROHS3Compliant EAR99 ADA4895 Matte Tin (Sn) op amp buffer circuit 2.9mm 11muA 3V -125dB

Descriptions

Descriptions of Texas Instruments OPA692IDBVTG4 provided by its distributors.

Wideband, Fixed Gain Buffer Amplifier with Disable 6-SOT-23 -40 to 85
Op Amp Single Fixed Gain Amplifier ±6V/12V 6-Pin SOT-23 T/R
TEXAS INSTRUMENTS - OPA692IDBVTG4 - AMP, BUFFER, FIXED GAIN, SMD, SOT236
5V 12V 280MHz Fixed Gain Amplifier SOT-23-6 SMD mount,glue mount 2.9mm*1.6mm*1.15mm
Amp, Buffer, Fixed Gain, Smd, Sot236; No. Of Amplifiers:1Amplifiers; Gain Bandwidth:280Mhz; Slew Rate:2100V/µs; Supply Voltage Range:± 2.5V To ± 6V; Amplifier Case Style:sot-23; No. Of Pins:6Pins; Output Current:190Ma; Amplifier Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA692IDBVTG4 .