Texas Instruments OPA691IDG4

Wideband Current Feedback Operational Amplifier with Disable 8-SOIC -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA691IDG4.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet28 pages18 years ago
Datasheet4 pages25 years ago

Upverter

Newark

iiiC

Farnell

CAD Models

Download Texas Instruments OPA691IDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.411
$ 3.411
Stock
173,778
294,381
294,381
Authorized Distributors
0
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
2100 V/µs
2100 V/µs
2100 V/µs
Gain Bandwidth Product
2 GHz
2 GHz
2 GHz
Input Offset Voltage (Vos)
500 µV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
55 dB
55 dB
55 dB
Common Mode Rejection Ratio
50 dB
50 dB
50 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
5.1 mA
5.1 mA
5.1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA691IDG4.

Related Parts

Texas InstrumentsOPA691ID
Wideband Current Feedback Operational Amplifier with Disable 8-SOIC -40 to 85
Texas InstrumentsOPA691IDR
Wideband Current Feedback Operational Amplifier with Disable 8-SOIC -40 to 85
Texas InstrumentsOPA690IDR
Wideband voltage-feedback operational amplifier with disable 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments OPA691IDG4 provided by its distributors.

Wideband Current Feedback Operational Amplifier with Disable 8-SOIC -40 to 85
Operational Amplifier, Single, 280 Mhz, 1, 2100 V/ S, 2.5V To 6V, Soic, 8 Rohs Compliant: Yes
Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA691IDG4 .