Texas Instruments OPA691ID

Wideband Current Feedback Operational Amplifier with Disable 8-SOIC -40 to 85
$ 4.094
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA691ID.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet28 pages18 years ago
Datasheet4 pages25 years ago

Upverter

Newark

element14 APAC

iiiC

Inventory History

3 month trend:
+0.40%

CAD Models

Download Texas Instruments OPA691ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.094
$ 3.413
Stock
286,019
698,298
Authorized Distributors
5
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
2100 V/µs
2100 V/µs
Gain Bandwidth Product
2 GHz
2 GHz
Input Offset Voltage (Vos)
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
55 dB
55 dB
Common Mode Rejection Ratio
50 dB
50 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
5.1 mA
5.1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA691ID.

Related Parts

Texas InstrumentsOPA691IDR
Wideband Current Feedback Operational Amplifier with Disable 8-SOIC -40 to 85
Texas InstrumentsOPA691IDG4
Wideband Current Feedback Operational Amplifier with Disable 8-SOIC -40 to 85
Texas InstrumentsOPA690IDR
Wideband voltage-feedback operational amplifier with disable 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments OPA691ID provided by its distributors.

Wideband Current Feedback Operational Amplifier with Disable 8-SOIC -40 to 85
OP Amp Single Current Feedback ±6 Volt12 Volt 8-Pin SOIC Tube
5.1mA 2.1KV/μs 1.7nV/rtHz 2GHz 190mA 1 1 ±6V,12V 500μV 15μA 280MHz Current Feedback SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
OP AMP, WIDEBAND CFB, SMD, SOIC8; No. of Amplifiers:1; Op Amp Type:Wide Bandwidth; Gain, Bandwidth -3dB:180MHz; Slew Rate:1350V/µs; Voltage, Supply Min:2V; Voltage, Supply Max:6V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA691ID .
  • OPA691ID.
  • OPA691ID..