Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA688P

IC OPAMP VFB 290MHZ SGL 8DIP Voltage Feedback Amplifier 1 Circuit Single-Ended 8-PDIP
$ 3.263

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA688P.

Texas Instruments

Technical Drawing2 pages16 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages18 years ago

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

Related Parts

Analog DevicesMAX477EPA+
OP-AMP 3000 uV OFFSET-MAX 425 MHz BAND WIDTH PDIP8
Texas InstrumentsLM741CN/NOPB
OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDIP8
Analog DevicesLF398N8#PBF
ROHS3Compliant EAR99 LF398 Matte Tin (Sn) op amp amplifier circuit 4.445mm 6.5mA 15V 0C~70C
RenesasHFA1100IP
Non-RoHS Compliant R-PDIP-T8 TIN LEAD Tube op amp amplifier circuit 25muA 2mV 850MHz -40C~85C
RenesasCA3140AE
IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit 8-PDIP
Texas InstrumentsOPA689P
IC OPAMP VFB 720MHZ SGL 8DIP Voltage Feedback Amplifier 1 Circuit 8-PDIP

Descriptions

Descriptions of Texas Instruments OPA688P provided by its distributors.

IC OPAMP VFB 290MHZ SGL 8DIP Voltage Feedback Amplifier 1 Circuit Single-Ended 8-PDIP
Op Amp Single High Speed Amplifier ±6V/12V 8-Pin PDIP Tube
SpeedPlus(TM) Unity Gain Stable, Wideband Voltage Limiting Amplifier 8-PDIP
Not Qualified THROUGH-HOLE DUAL Tin/Lead (Sn/Pb) (Amplifier Type) Amplifier
OP AMP, WIDEBAND, DIP8, 688; Amplifiers, No. of:1; Slew rate:1000; Case style:DIP; Temperature, operating range:-40°C to +85°C; Amplifier IC type:Operational; Bandwidth:530MHz; Base number:688; IC Generic number:688; Logic function number:688; Operational amplifier features:Unity Gain Stable; Pins, No. of:8; Temp, op. max:85°C; Temp, op. min:-40°C; Voltage, input offset max:9mV; Voltage, supply +nom:5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.