Renesas HFA1100IP

Non-RoHS Compliant R-PDIP-T8 TIN LEAD Tube op amp amplifier circuit 25muA 2mV 850MHz -40C~85C
$ 4.275
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas HFA1100IP.

IHS

Datasheet10 pages28 years ago
Datasheet10 pages28 years ago
Datasheet2 pages0 years ago
Datasheet1 page0 years ago

element14

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Renesas HFA1100IP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1992-09-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2011-04-01
LTD Date2011-10-01

Related Parts

RenesasHFA1112IP
21mA 2.4KV/μs 60mA 1 8mV 25μA 850MHz Buffer PDIP-8 Through hole mounting 4.95mm(height)
Texas InstrumentsOPA688P
Op Amp Single High Speed Amplifier ±6V/12V 8-Pin PDIP Tube
Texas InstrumentsLM741CN/NOPB
OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDIP8
Analog DevicesLF398N8#PBF
Precision Sample and Hold Amplifier in DIP8 Package
Analog DevicesMAX477EPA+
OP-AMP 3000 uV OFFSET-MAX 425 MHz BAND WIDTH PDIP8
RenesasCA3140AE
IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit 8-PDIP

Descriptions

Descriptions of Renesas HFA1100IP provided by its distributors.

Non-RoHS Compliant R-PDIP-T8 TIN LEAD Tube op amp amplifier circuit 25muA 2mV 850MHz -40C~85C
Operational Amplifier, 1 Func, 10000uV Offset-Max, BICMOS, PDIP8
21mA 2.3KV/μs 4nV/rtHz 40dB shutdown 60mA 1 1 2mV 25μA 850MHz Current Feedback PDIP-8 Through hole mounting 4.95mm(height)
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Current Feedback; Gain Bandwidth -3db:850MHz; Slew Rate:2300V/µs; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; No. of Pins:8 ;RoHS Compliant: No

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M