Texas Instruments OPA684IDG4

Low-Power, Current Feedback Operational Amplifier With Disable 8-SOIC -40 to 85
$ 3.28

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA684IDG4.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet28 pages18 years ago
Datasheet4 pages25 years ago

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OPA684IDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.28
$ 2.868
$ 2.868
Stock
42,570
300,595
300,595
Authorized Distributors
1
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
820 V/µs
820 V/µs
820 V/µs
Gain Bandwidth Product
1.9 GHz
1.9 GHz
1.9 GHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
65 dB
Common Mode Rejection Ratio
52 dB
52 dB
52 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
1.7 mA
1.7 mA
1.7 mA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA684IDG4.

Related Parts

Texas InstrumentsOPA684IDR
Low-Power, Current Feedback Operational Amplifier With Disable 8-SOIC -40 to 85
Texas InstrumentsOPA684ID
Low-Power, Current Feedback Operational Amplifier With Disable 8-SOIC -40 to 85
Texas InstrumentsTHS4211D
Ultra-Low-Distortion, High-Speed Operational Amplifier with Shutdown 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments OPA684IDG4 provided by its distributors.

Low-Power, Current Feedback Operational Amplifier With Disable 8-SOIC -40 to 85
OP Amp Single Current Fdbk ±6V/12V 8-Pin SOIC Tube
Lead Free GULL WING OPERATIONAL AMPLIFIER BIPOLAR OPERATIONAL AMPLIFIER Amplifier 11ns 52dB 820V/mus 85C
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Current Feedback; Gain Bandwidth -3db:210MHz; Slew Rate:820V/µs; Supply Voltage Min:1.4V; Supply Voltage Max:6V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.