Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA660AP

Wide Bandwidth Operational Transconductance Amp and Buffer 8-PDIP
$ 5.254

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA660AP.

Texas Instruments

Technical Drawing2 pages16 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages18 years ago
Datasheet5 pages30 years ago

DigiKey

Augswan

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OPA660AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

RenesasHFA1112IP
21mA 2.4KV/μs 60mA 1 8mV 25μA 850MHz Buffer PDIP-8 Through hole mounting 4.95mm(height)
Texas InstrumentsLM6171BIN
High Speed Low Power Low Distortion Voltage Feedback Amplifier 8-PDIP -40 to 85
RenesasHFA1100IP
Non-RoHS Compliant R-PDIP-T8 TIN LEAD Tube op amp amplifier circuit 25muA 2mV 850MHz -40C~85C
Analog DevicesLT1190CN8#PBF
Operational Amplifier, 1 Func, 11000uV Offset-Max, BIPolar, PDIP8
Texas InstrumentsLM301AN
IC OPAMP GP 1 CIRCUIT 8DIP General Purpose Amplifier 1 Circuit 8-PDIP
RenesasCA3130E
IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit 8-PDIP

Descriptions

Descriptions of Texas Instruments OPA660AP provided by its distributors.

Wide Bandwidth Operational Transconductance Amp and Buffer 8-PDIP
Non-RoHS Compliant R-PDIP-T8 Tube Obsolete op amp buffer circuit 5.08mm 2.1muA 4.5V 850MHz
IC OPAMP TRANSCOND 1 CIRC 8DIP Transconductance Amplifier 1 Circuit 8-PDIP
SP Amp Transconductance Amplifier Single ±5.5V 8-Pin PDIP Tube
26mA 3KV/μs shutdown 15mA 1 1 10mV 2.1μA 850MHz Transconductance PDIP-8 Through hole mounting

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.