Texas Instruments OPA627BP

55V/µS, High-Speed, 0.8µV/˚C Drift Max, Precision Operational Amplifier 8-PDIP
$ 39.18
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA627BP.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago
Datasheet3 pages30 years ago

Newark

element14 APAC

Arrow Electronics

Mouser

Inventory History

3 month trend:
-66.73%

CAD Models

Download Texas Instruments OPA627BP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 39.18
$ 35.629
Stock
306,166
535,337
Authorized Distributors
1
2
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
55 V/µs
55 V/µs
Gain Bandwidth Product
16 MHz
16 MHz
Input Offset Voltage (Vos)
250 µV
500 µV
Power Supply Rejection Ratio (PSRR)
106 dB
100 dB
Common Mode Rejection Ratio
106 dB
100 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
18 V
Operating Supply Current
7 mA
7 mA

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsOPA627BPG4
55V/µS, High-Speed, 0.8µV/˚C Drift Max, Precision Operational Amplifier 8-PDIP
Texas InstrumentsOPA627AP
55V/µS, High-Speed, 0.8µV/˚C Drift Max, Precision Operational Amplifier 8-PDIP
Texas InstrumentsOPA637BP
Op Amp Single Low Offset Voltage Amplifier ±18V/36V 8-Pin PDIP Tube / IC OPAMP GP 80MHZ 8DIP

Descriptions

Descriptions of Texas Instruments OPA627BP provided by its distributors.

55V/µS, High-Speed, 0.8µV/˚C Drift Max, Precision Operational Amplifier 8-PDIP
Op Amp Single Low Offset Voltage Amplifier ±18V/36V 8-Pin PDIP Tube / IC OPAMP GP 16MHZ 8DIP
Amplifier; Operational Amplifier; + 18 V; + 7 mA (Typ.); 40 muV (Typ.); 1000 mW
Texas Instruments Precision Op Amp, Single Channel, PDIP-8, Dual Supply, TH Mount
Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, PDIP8
Precision Operational Amplifier
OP AMP, DIFET PRECISION, PDIP8, 627; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 16MHz; Vitesse de balayage: 55V/µs; Gamme de tension d'alimentation: ± 4.5V à ± 18V; Type de boîtier d'amplificateur: DIP; Nombre de
Op Amp, Difet Precision, Pdip8, 627; No. Of Amplifiers:1 Amplifier; Bandwidth:16Mhz; Slew Rate:55V/Μs; Supply Voltage Range:± 4.5V To ± 18V; Amplifier Case Style:Dip; No. Of Pins:8Pins; Operating Temperature Min:-25°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA627BP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA627BP .
  • OPA627BP.