Texas Instruments OPA637BP

Op Amp Single Low Offset Voltage Amplifier ±18V/36V 8-Pin PDIP Tube / IC OPAMP GP 80MHZ 8DIP
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA637BP.

element14 APAC

Datasheet23 pages12 years ago

Texas Instruments

Arrow Electronics

Mouser

Farnell

CAD Models

Download Texas Instruments OPA637BP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsOPA637BPG4
Precision High-Speed Difet® Operational Amplifiers 8-PDIP
Texas InstrumentsOPA637AP
Precision High-Speed Difet® Operational Amplifiers 8-PDIP
Texas InstrumentsOPA637APG4
Precision High-Speed Difet® Operational Amplifiers 8-PDIP

Descriptions

Descriptions of Texas Instruments OPA637BP provided by its distributors.

Op Amp Single Low Offset Voltage Amplifier ±18V/36V 8-Pin PDIP Tube / IC OPAMP GP 80MHZ 8DIP
Precision High-Speed Difet® Operational Amplifiers 8-PDIP
Operational Amplifier, 1 Func, 250uV Offset-Max, BIPolar, PDIP8
Op Amp, Difet Precision, Pdip8, 637; No. Of Amplifiers:1 Amplifier; Bandwidth:80Mhz; Slew Rate:135V/Μs; Supply Voltage Range:± 4.5V To ± 18V; Amplifier Case Style:Dip; No. Of Pins:8Pins; Operating Temperature Min:-25°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA637BP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA637BP .
  • OPA637BP.