Texas Instruments OPA627AP

55V/µS, High-Speed, 0.8µV/˚C Drift Max, Precision Operational Amplifier 8-PDIP
$ 35.629
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA627AP.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet3 pages30 years ago

Upverter

Mouser

Newark

element14 APAC

Inventory History

3 month trend:
-0.90%

CAD Models

Download Texas Instruments OPA627AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 35.629
$ 39.18
Stock
535,431
308,714
Authorized Distributors
2
1
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
55 V/µs
55 V/µs
Gain Bandwidth Product
16 MHz
16 MHz
Input Offset Voltage (Vos)
500 µV
250 µV
Power Supply Rejection Ratio (PSRR)
100 dB
106 dB
Common Mode Rejection Ratio
100 dB
106 dB
Min Supply Voltage
-
-
Max Supply Voltage
18 V
-
Operating Supply Current
7 mA
7 mA

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsOPA627APG4
55V/µS, High-Speed, 0.8µV/˚C Drift Max, Precision Operational Amplifier 8-PDIP
Texas InstrumentsOPA637AP
Precision High-Speed Difet® Operational Amplifiers 8-PDIP
Texas InstrumentsOPA627BPG4
55V/µS, High-Speed, 0.8µV/˚C Drift Max, Precision Operational Amplifier 8-PDIP

Descriptions

Descriptions of Texas Instruments OPA627AP provided by its distributors.

55V/µS, High-Speed, 0.8µV/˚C Drift Max, Precision Operational Amplifier 8-PDIP
IC OPAMP GP 16MHZ 8DIP / Op Amp Single Low Offset Voltage Amplifier ±18V/36V 8-Pin PDIP Tube
Texas Instruments Precision Op Amp, Single Channel, PDIP, Dual Supply, TH, 8-Pin
OPERATIONAL AMPLIFIER (OP-AMP) IC; NO. O; SVHC: No SVHC (15-Jan-2019)
ROHS3Compliant EAR99 OPA627 Tube op amp buffer circuit 9.81mm 0.002muA 15V 16000kHz
Operational Amplifier, 1 Func, 100uV Offset-Max, BIPolar, PDIP8
Operational Amplifier (Op-Amp) Ic; No. O; Available Until Stocks Are Exhausted |Texas Instruments OPA627AP
OP AMP, 16MHZ, 55V/s, 0.130mV, DIP8; No.; OP AMP, 16MHZ, 55V/s, 0.130mV, DIP8; No. of Amplifiers:1 Amplifier; Bandwidth:16MHz; Slew Rate:55V/µs; Supply Voltage Range:± 4.5V to ± 18V; Amplifier Case Style:DIP; No. of Pins:8Pins; Operating Temperature Min:-25°C; MSL:-

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA627AP .
  • OPA627AP.