Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA627AU/2K5

55V/µs high-speed 0.8µV/˚C max drift precision operational amplifier 8-SOIC -25 to 85
$ 28.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA627AU/2K5.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet3 pages30 years ago

Upverter

Newark

Arrow Electronics

Mouser

Inventory History

3 month trend:
+57.64%

CAD Models

Download Texas Instruments OPA627AU/2K5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 28.67
$ 33.816
$ 33.816
Stock
307,854
736,978
736,978
Authorized Distributors
4
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
55 V/µs
55 V/µs
55 V/µs
Gain Bandwidth Product
16 MHz
16 MHz
16 MHz
Input Offset Voltage (Vos)
500 µV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
100 dB
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
18 V
-
-
Operating Supply Current
7 mA
7 mA
7 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsOPA627AUE4
55V/µs high-speed 0.8µV/˚C max drift precision operational amplifier 8-SOIC -25 to 85
Texas InstrumentsOPA627AUG4
55V/µs high-speed 0.8µV/˚C max drift precision operational amplifier 8-SOIC -25 to 85
Texas InstrumentsOPA627AU
55V/µs high-speed 0.8µV/˚C max drift precision operational amplifier 8-SOIC -25 to 85

Descriptions

Descriptions of Texas Instruments OPA627AU/2K5 provided by its distributors.

55V/µs high-speed 0.8µV/˚C max drift precision operational amplifier 8-SOIC -25 to 85
Op Amp Single Low Offset Voltage Amplifier ±18V/36V 8-Pin SOIC T/R / IC OPAMP GP 16MHZ 8SOIC
IC OPAMP GP 1 CIRCUIT 8SOIC General Purpose Amplifier 1 Circuit 8-SOIC
Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, PDSO8
Operational Amplifiers; OPA627AU/2K5; TEXAS INSTRUMENTS; 500 µV; 18 V; 8; 1
Precision Operational Amplifier
7mA 55V/μs 20nV/rtHz@ ±15V 16MHz 110dB Rail to Rail 45mA 1 1 4.5V ±18V,36V 130μV 2pA General Purpose SOIC-8 SMD mount,glue mount 4.9mm*3.91mm*1.58mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA-627AU/2K5
  • OPA627AU 2K5
  • OPA627AU-2K5
  • OPA627AU2K5