Texas Instruments OPA627AUE4

55V/µs high-speed 0.8µV/˚C max drift precision operational amplifier 8-SOIC -25 to 85
$ 41.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA627AUE4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet3 pages30 years ago

Upverter

Mouser

Newark

iiiC

Inventory History

3 month trend:
-30.39%

CAD Models

Download Texas Instruments OPA627AUE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 41.45
$ 34.41
$ 34.41
Stock
162,408
373,135
373,135
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
55 V/µs
55 V/µs
55 V/µs
Gain Bandwidth Product
16 MHz
16 MHz
16 MHz
Input Offset Voltage (Vos)
500 µV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
100 dB
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
18 V
-
-
Operating Supply Current
7 mA
7 mA
7 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsOPA627AU/2K5
55V/µs high-speed 0.8µV/˚C max drift precision operational amplifier 8-SOIC -25 to 85
Texas InstrumentsOPA627AUG4
55V/µs high-speed 0.8µV/˚C max drift precision operational amplifier 8-SOIC -25 to 85
Texas InstrumentsOPA627AU
55V/µs high-speed 0.8µV/˚C max drift precision operational amplifier 8-SOIC -25 to 85

Descriptions

Descriptions of Texas Instruments OPA627AUE4 provided by its distributors.

55V/µs high-speed 0.8µV/˚C max drift precision operational amplifier 8-SOIC -25 to 85
Op Amp Single Low Offset Voltage Amplifier ±18V/36V 8-Pin SOIC Tube
Operational Amplifier, 1 Func, 100uV Offset-Max, BIPolar, PDSO8
IC, OP AMP, 16MHZ, 100V/US, 130UV, SOIC8; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 16MHz; Vitesse de balayage: 40V/µs; Gamme de tension d'alimentation: ± 4.5V à ± 18V; Type de boîtier d'amplificateur: SOIC; Nom

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA627AUE4 .