Texas Instruments OPA552PAG4

Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDIP8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA552PAG4.

Texas Instruments

Datasheet24 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet9 pages17 years ago
Datasheet22 pages18 years ago

Upverter

Newark

iiiC

CAD Models

Download Texas Instruments OPA552PAG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.083
Stock
47,331
255,969
Authorized Distributors
0
2
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
24 V/µs
24 V/µs
Gain Bandwidth Product
12 MHz
12 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
Common Mode Rejection Ratio
92 dB
92 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
7 mA
7 mA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA552PAG4.

Related Parts

Texas InstrumentsOPA552PA
Op Amp Single High Output Current Amplifier ±30V/60V 8-Pin PDIP Tube
Texas InstrumentsOPA604AP
ROHS3Compliant EAR99 OPA604 Tube op amp amplifier circuit 9.81mm 0.0002muA 12V 20000kHz
Texas InstrumentsOPA350PA
Op Amp Single Low Offset Voltage Amplifier R-R I/O ±2.75V/5.5V 8-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments OPA552PAG4 provided by its distributors.

Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDIP8
High-Voltage, High-Current Operational Amplifiers 8-PDIP
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:High Current; Gain Bandwidth -3db:12MHz; Slew Rate:24V/µs; Supply Voltage Min:4V; Supply Voltage Max:30V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.