Texas Instruments OPA604AP

ROHS3Compliant EAR99 OPA604 Tube op amp amplifier circuit 9.81mm 0.0002muA 12V 20000kHz
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA604AP.

Farnell

Datasheet20 pages13 years ago
Datasheet18 pages18 years ago
Datasheet18 pages18 years ago

Texas Instruments

Arrow Electronics

Newark

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments OPA604AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsOPA134PA
Single SoundPlus™ 8-MHz, 50-pA, high-performance audio op amp with FET inputs 8-PDIP
Texas InstrumentsOPA551PA
High-current (380mA Typ), high-voltage (60V), operational amplifier 8-PDIP -40 to 125
Texas InstrumentsOPA350PA
Op Amp Single Low Offset Voltage Amplifier R-R I/O ±2.75V/5.5V 8-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments OPA604AP provided by its distributors.

ROHS3Compliant EAR99 OPA604 Tube op amp amplifier circuit 9.81mm 0.0002muA 12V 20000kHz
FET-Input, Audio Operational Amplifier 8-PDIP -40 to 85
FET-INPUT, LOW DISTORTION OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 5000uV Offset-Max, FET, PDIP8
Op Amp Single Wideband Amplifier ±24V 8-Pin PDIP Tube
IC, OP AMP, VFB FET I/P, 8PDIP; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 20MHz; Vitesse de balayage: 25V/µs; Gamme de tension d'alimentation: ± 4.5V à ± 24V; Type de boîtier d'amplificateur: DIP; Nombre de broc
Ic, Op Amp, Vfb Fet I/P, 8Pdip; No. Of Amplifiers:1 Amplifier; Bandwidth:20Mhz; Slew Rate:25V/Μs; Supply Voltage Range:± 4.5V To ± 24V; Amplifier Case Style:Dip; No. Of Pins:8Pins; Operating Temperature Min:-25°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA604AP
The OPA604 is a FET-input operational amplifier designed for enhanced AC performance. Very low distortion, low noise and wide bandwidth provide superior performance in high quality audio and other applications requiring excellent dynamic performance. New circuit techniques and special laser trimming of dynamic circuit performance yield very low harmonic distortion. The result is an op amp with exceptional sound quality. The low noise FET input of the OPA604 provides wide dynamic range, even with high source impedance. Offset voltage is laser-trimmed to minimize the need for interstage coupling capacitors. The OPA604 is available in 8-pin plastic mini-DIP and SO-8 surface-mount packages, specified for the -25 oC to +85 oC temperature range.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA604 AP
  • OPA604AP .
  • OPA604AP.