Texas Instruments OPA551PAG4

High-current (380mA Typ), high-voltage (60V), operational amplifier 8-PDIP -40 to 125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA551PAG4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet24 pages12 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet9 pages17 years ago
Datasheet22 pages18 years ago

Upverter

Newark

iiiC

Farnell

CAD Models

Download Texas Instruments OPA551PAG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.919
Stock
196,333
407,149
Authorized Distributors
0
4
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
15 V/µs
15 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
Input Offset Voltage (Vos)
3 mV
1 mV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
Common Mode Rejection Ratio
92 dB
92 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
30 V
Operating Supply Current
7 mA
7 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA551PAG4.

Related Parts

Texas InstrumentsOPA551PA
High-current (380mA Typ), high-voltage (60V), operational amplifier 8-PDIP -40 to 125
Texas InstrumentsTL071BCP
Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDIP8
Texas InstrumentsTL071IP
Single, 30V, 3MHz, high slew rate (13V/µs), In to V+ operational amplifier 8-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments OPA551PAG4 provided by its distributors.

High-current (380mA Typ), high-voltage (60V), operational amplifier 8-PDIP -40 to 125
Op Amp Single High Output Current Amplifier ±30V/60V 8-Pin PDIP Tube
IC, OP AMP, HIGH VOLT, DIP8, 551; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 3MHz; Vitesse de balayage: 15V/µs; Gamme de tension d'alimentation: ± 4V à ± 30V; Type de boîtier d'amplificateur: DIP; Nombre de broch

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA551PAG4 .