Texas Instruments OPA551PA

High-current (380mA Typ), high-voltage (60V), operational amplifier 8-PDIP -40 to 125
$ 3.919
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA551PA.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago
Datasheet9 pages17 years ago
Datasheet22 pages18 years ago

Upverter

element14 APAC

Arrow Electronics

Newark

Inventory History

3 month trend:
+4.06%

CAD Models

Download Texas Instruments OPA551PA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA551PA.

Related Parts

Texas InstrumentsOPA551PAG4
High-current (380mA Typ), high-voltage (60V), operational amplifier 8-PDIP -40 to 125
Texas InstrumentsINA217AIP
Low Noise, Low-Distortion Instrumentation Amplifier eplacement for SSM2017 8-PDIP -40 to 85
Texas InstrumentsINA217AIPG4
Low Noise, Low-Distortion Instrumentation Amplifier eplacement for SSM2017 8-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments OPA551PA provided by its distributors.

High-current (380mA Typ), high-voltage (60V), operational amplifier 8-PDIP -40 to 125
Op Amp Single High Output Current Amplifier ±30V/60V 8-Pin PDIP Tube
Single channel 20pA 15V/us 3MHz PDIP-8 Operational Amplifier ROHS
ROHS3Compliant EAR99 OPA551 Tube op amp amplifier circuit 9.81mm 20pA 1mV 3000kHz
Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDIP8
Texas Instruments Power Op Amp, Single Channel, PDIP, Dual Supply, TH, 8-Pin
Texas Instruments Power operational amplifier, single channel, PDIPencapsulation, Dual power, Through hole mounting, 8Pin
OP AMP, HIGH VOLT, DIP8, 551; Amplifiers, No. of:1; Slew rate:15; Case style:DIP; Temperature, operating range:-55°C to +125°C; Amplifier IC type:Operational; Bandwidth:3MHz; Base number:551; IC Generic number:551; Logic function number:551; Operational amplifier features:High Voltage; Pins, No. of:8; Temp, op. max:125°C; Temp, op. min:-55°C; Voltage, input offset max:5mV; Voltage, supply +nom:30V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA551PA .
  • OPA551PA.