Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TL071BCP

Single low-noise JFET-input low offset operational amplifier 8-PDIP 0 to 70
$ 0.567
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL071BCP.

Texas Instruments

Datasheet49 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet47 pages14 years ago
Datasheet48 pages12 years ago
Datasheet46 pages12 years ago
Datasheet43 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet41 pages18 years ago

Newark

SHENGYU ELECTRONICS

HQonline

iiiC

Inventory History

3 month trend:
-4.84%

CAD Models

Download Texas Instruments TL071BCP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.567
$ 0.496
Stock
55,602,895
9,963,187
Authorized Distributors
5
4
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
13 V/µs
13 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
75 dB
75 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
1.4 mA
1.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL071BCP.

Related Parts

Texas InstrumentsTL071IP
Single, 30V, 3MHz, high slew rate (13V/µs), In to V+ operational amplifier 8-PDIP -40 to 85
Texas InstrumentsTL081BCP
IC OPAMP JFET 1 CIRCUIT 8DIP J-FET Amplifier 1 Circuit 8-PDIP
Texas InstrumentsTL071BCPE4
Low-Noise JFET-Input Operational Amplifier 8-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments TL071BCP provided by its distributors.

Single low-noise JFET-input low offset operational amplifier 8-PDIP 0 to 70
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDIP8
IC OPAMP JFET 1 CIRCUIT 8DIP J-FET Amplifier 1 Circuit 8-PDIP
Op Amp Single Low Noise Amplifier ±15V 8-Pin PDIP Tube
Single, 30V, 3MHz, high slew rate (13V/µs), 3mV offset voltage, In to V+ operational amplifier 8-PDIP 0 to 70
IC, OP AMP, JFET; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 3MHz; Vitesse de balayage: 13V/µs; Gamme de tension d'alimentation: 7V à 36V; Type de boîtier d'amplificateur: DIP; Nombre de broches: 8Broche(s); Tempé
IC, OP AMP, JFET; No. of Amplifiers:1 Amplifier; Bandwidth:3MHz; Slew Rate:13V/µs; Supply Voltage Range:7V to 36V; Amplifier Case Style:DIP; No. of Pins:8Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Amplifer Supply Voltage:7V to 36V; Base Number:071; Gain Bandwidth:3MHz; Input Offset Voltage Max:3mV; No. of Amplifiers:1Amplifiers; Op Amp Type:Low Noise; Operating Temperature Range:0°C to +70°C; Supply Voltage + Nom:18V; Supply Voltage Max:36V; Supply Voltage Min:7V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL071BCP .