Texas Instruments OPA4872IDG4

12V, 500MHz high-speed op amp with 4: 1 high-speed multiplexer 14-SOIC -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4872IDG4.

Newark

Datasheet27 pages12 years ago

Texas Instruments

iiiC

CAD Models

Download Texas Instruments OPA4872IDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.754
$ 8.754
Stock
152,528
185,838
185,838
Authorized Distributors
0
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA4872IDG4.

Related Parts

MicrochipMCP6004-I/SL
Operational Amplifier - Quad - 4 Amplifier - 1 MHz - 0.6 V/µs - 1.8V to 6V - SOIC - 14 Pins.
MicrochipMCP6024-I/SL
IC OPAMP GP 10MHZ RRO 14SOIC / Op Amp Quad GP R-R I/O 5.5V Automotive 14-Pin SOIC N Tube
MicrochipMCP604-I/SL
Op Amp Quad Low Power Amplifier R-R O/P 6V Automotive 14-Pin SOIC N Tube
onsemiLM324DR2G
ROHS3Compliant EAR99 LM324 Tin (Sn) op amp amplifier circuit 8.75mm 0.5muA 9V 1000kHz
ROHS3Compliant EAR99 NCV2902 Tape & Reel (TR) op amp buffer circuit 8.75mm 0.5muA 7mV 50dB
ROHS3Compliant EAR99 LM2902 Cut Tape (CT) op amp buffer circuit 8.75mm 0.5muA 9V 1000kHz

Descriptions

Descriptions of Texas Instruments OPA4872IDG4 provided by its distributors.

12V, 500MHz high-speed op amp with 4:1 high-speed multiplexer 14-SOIC -40 to 85
Analog Multiplexer Single 4:1 14-Pin SOIC Tube
IC INTERFACE SPECIALIZED 14SOIC
1-CHANNEL SGL ENDED MULTIPLEXER PDSO14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -OPA4872IDG4