Texas Instruments OPA3832IPW

250MHz triple, low-power, high-speed, fixed-gain operational amplifier 14-TSSOP -40 to 85
$ 3.788
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA3832IPW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages15 years ago
Datasheet34 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet32 pages18 years ago

Upverter

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OPA3832IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA3832IPW.

Related Parts

Texas InstrumentsOPA3355EA/2K5
2.5V, 200MHz GBW, CMOS Triple Op Amp With Shutdown 14-TSSOP -40 to 125
Texas InstrumentsOPA3355EA/250
Op Amp Triple High Speed Amplifier R-R O/P ±2.75V/5.5V 14-Pin TSSOP T/R
Texas InstrumentsOPA3355EA/250G4
Op Amp Triple High Speed Amplifier R-R O/P ±2.75V/5.5V 14-Pin TSSOP T/R
Analog DevicesADA4891-3WARUZ-R7
Op Amp Triple High Speed Amplifier R-R O/P 5.5V Automotive 14-Pin TSSOP T/R
Analog DevicesADA4891-3ARUZ
Op Amp Triple High Speed Amplifier R-R O/P 5.5V 14-Pin TSSOP Tube
Analog DevicesADA4891-3ARUZ-R7
Op Amp Triple High Speed Amplifier R-R O/P 5.5V 14-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments OPA3832IPW provided by its distributors.

250MHz triple, low-power, high-speed, fixed-gain operational amplifier 14-TSSOP -40 to 85
Op Amp Triple High Speed Amplifier R-R O/P ±5.5V/11V 14-Pin TSSOP Tube
Rail to Rail 3V 11V 250MHz TSSOP-14 SMD mount 5mm*4.4mm*1.15mm
Buffer Amplifier IC; Package/Case:14-TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Differential Gain:0.11%; Differential Phase:0.14°; Leaded Process Compatible:Yes; Output Current:75mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.