Texas Instruments OPA4820IDR

Quad, Unity-Gain, Low-Noise, Voltage-Feedback Operational Amplifier 14-SOIC -40 to 85
$ 5.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4820IDR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages12 years ago
Datasheet34 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet32 pages18 years ago
Datasheet10 pages23 years ago

HQonline

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OPA4820IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.14
$ 7.38
$ 7.38
Stock
275,403
221,004
221,004
Authorized Distributors
2
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
250 V/µs
250 V/µs
250 V/µs
Gain Bandwidth Product
230 MHz
230 MHz
230 MHz
Input Offset Voltage (Vos)
250 µV
250 µV
250 µV
Power Supply Rejection Ratio (PSRR)
68 dB
68 dB
68 dB
Common Mode Rejection Ratio
74 dB
74 dB
74 dB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
12.6 V
12.6 V
12.6 V
Operating Supply Current
22.6 mA
22.6 mA
22.6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA4820IDR.

Related Parts

Texas InstrumentsTLC279ID
Quad Precision Single Supply Operational Amplifier 14-SOIC -40 to 85
Texas InstrumentsTLC274ID
Op Amp Quad Precision Amplifier 16V Automotive 14-Pin SOIC Tube
Texas InstrumentsTLC274AID
Quad, 16-V, 2-MHz, 5-mV offset voltage, In to V- operational amplifier 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments OPA4820IDR provided by its distributors.

Quad, Unity-Gain, Low-Noise, Voltage-Feedback Operational Amplifier 14-SOIC -40 to 85
Op Amp Quad High Speed Amplifier ±6.3V/12.6V 14-Pin SOIC T/R
22.6mA 240V/μs 2.5nV/rtHz 250MHz Differential 85mA 4 4 ±6.3V,12.6V 250μV 9μA 650MHz Voltage Feedback SOIC-14 SMD mount,glue mount 8.65mm*3.91mm*1.58mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Slew Rate:250V/µs; Supply Voltage Min:4V; Supply Voltage Max:12.6V; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.