Texas Instruments TLC274AID

Quad, 16-V, 2-MHz, 5-mV offset voltage, In to V- operational amplifier 14-SOIC -40 to 85
$ 1.27
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC274AID.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet53 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet50 pages18 years ago

Upverter

Newark

HQonline

Farnell

Inventory History

3 month trend:
-30.00%

CAD Models

Download Texas Instruments TLC274AID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.27
$ 1.149
Stock
300,109
422,288
Authorized Distributors
1
2
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
3.6 V/µs
3.6 V/µs
Gain Bandwidth Product
1.7 MHz
1.7 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
4 V
4 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
3.8 mA
3.8 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLC274AID.

Related Parts

Texas InstrumentsTLC274ACDR
Quad, 16-V, 2-MHz, 5-mV offset voltage, In to V- operational amplifier 14-SOIC 0 to 70
Texas InstrumentsTLC274ACD
Quad, 16-V, 2-MHz, 5-mV offset voltage, In to V- operational amplifier 14-SOIC 0 to 70
Texas InstrumentsTLC274ACDG4
Operational Amplifier, Quad, 1.7 Mhz, 4, 4 V/ S, 3V To 16V, Soic, 14 Rohs Compliant: Yes

Descriptions

Descriptions of Texas Instruments TLC274AID provided by its distributors.

Quad, 16-V, 2-MHz, 5-mV offset voltage, In to V- operational amplifier 14-SOIC -40 to 85
Op Amp Quad Precision Amplifier 16V 14-Pin SOIC Tube
Operational Amplifier, 4 Func, 5000uV Offset-Max, CMOS, PDSO14
2.7mA(x4 Channels) 3.6V/μs 25nV/rtHz 2.2MHz shutdown CMOS 30mA 4 4 4V 16V 900μV 0.6pA General Purpose SOIC-14 SMD mount 8.65mm*3.91mm*1.58mm
Op Amp, Quad Cmos, Smd, Soic14, 274; No. Of Amplifiers:4 Amplifier; Bandwidth:2.6Mhz; Slew Rate:3.6V/Μs; Supply Voltage Range:4V To 16V; Amplifier Case Style:Soic; No. Of Pins:14Pins; Operating Temperature Min:-55°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TLC274AID
OP AMP, QUAD CMOS, SMD, SOIC14, 274; Nbre d'amplificateurs: 4 amplificateurs; Bande passante: 2.6MHz; Vitesse de balayage: 3.6V/µs; Gamme de tension d'alimentation: 4V à 16V; Type de boîtier d'amplificateur: SOIC; Nombre de b

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC274AID .