Texas Instruments OPA453TA

ROHS3Compliant EAR99 OPA453 Matte Tin (Sn) op amp buffer circuit 10.17mm 7pA 28V 7500kHz
$ 5.612
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA453TA.

Farnell

Datasheet21 pages13 years ago
Datasheet13 pages17 years ago
Datasheet13 pages17 years ago
Datasheet13 pages18 years ago
Datasheet21 pages24 years ago

Texas Instruments

Arrow Electronics

HQonline

LCSC

Inventory History

3 month trend:
-0.03%

CAD Models

Download Texas Instruments OPA453TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsOPA453TAG3
80V, 50mA Operational Amplifiers 7-TO-220 -40 to 125
Texas InstrumentsOPA452TA
IC OPAMP GP 1 CIRCUIT TO220-7 / General Purpose Amplifier 1 Circuit TO-220-7
Texas InstrumentsOPA452TA-1
80V, 50mA Operational Amplifiers 7-TO-220 -40 to 125
Texas InstrumentsOPA452TAG3
ROHS3Compliant EAR99 OPA452 Matte Tin (Sn) op amp buffer circuit 10.17mm 7pA 3mV 1800kHz
Texas InstrumentsLM675T/NOPB
Op Amp Single High Output Power Amplifier ±30V/60V 5-Pin(5+Tab) TO-220 Tube
Texas InstrumentsOPA547T
Texas Instruments OPA547T Op-amp Linear IC Buffer Amplifier Tube Instrumentation

Descriptions

Descriptions of Texas Instruments OPA453TA provided by its distributors.

ROHS3Compliant EAR99 OPA453 Matte Tin (Sn) op amp buffer circuit 10.17mm 7pA 28V 7500kHz
Op Amp Single High Voltage Amplifier ±40V 7-Pin(7+Tab) TO-220 Tube
Texas Instruments Power Op Amp, Single Channel, TO-220 (KC), Dual Supply, SMD, 7-Pin
Op Amp, High Volt 80V, To-220; No. Of Amplifiers:1 Amplifier; Bandwidth:7.5Mhz; Slew Rate:38V/Μs; Supply Voltage Range:± 10V To ± 40V; Amplifier Case Style:To-220; No. Of Pins:7Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA453TA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA453TA .