Texas Instruments OPA452TA

IC OPAMP GP 1 CIRCUIT TO220-7 / General Purpose Amplifier 1 Circuit TO-220-7
$ 3.083

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA452TA.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet21 pages18 years ago
Technical Drawing1 page27 years ago

Upverter

Arrow Electronics

Farnell

iiiC

Inventory History

3 month trend:
-3.04%

CAD Models

Download Texas Instruments OPA452TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsOPA452TA-1
80V, 50mA Operational Amplifiers 7-TO-220 -40 to 125
Texas InstrumentsOPA452TAG3
ROHS3Compliant EAR99 OPA452 Matte Tin (Sn) op amp buffer circuit 10.17mm 7pA 3mV 1800kHz
Texas InstrumentsOPA453TA
ROHS3Compliant EAR99 OPA453 Matte Tin (Sn) op amp buffer circuit 10.17mm 7pA 28V 7500kHz
Texas InstrumentsOPA453TAG3
80V, 50mA Operational Amplifiers 7-TO-220 -40 to 125
Texas InstrumentsLM675T/NOPB
Op Amp Single High Output Power Amplifier ±30V/60V 5-Pin(5+Tab) TO-220 Tube
Texas InstrumentsOPA547T
Texas Instruments OPA547T Op-amp Linear IC Buffer Amplifier Tube Instrumentation

Descriptions

Descriptions of Texas Instruments OPA452TA provided by its distributors.

IC OPAMP GP 1 CIRCUIT TO220-7 / General Purpose Amplifier 1 Circuit TO-220-7
ROHS3Compliant EAR99 OPA452 Matte Tin (Sn) op amp amplifier circuit 10.17mm 7pA 28V 1800kHz
Op Amp Single High Voltage Amplifier ±40V 7-Pin(7+Tab) TO-220 Tube
80V, 50mA Operational Amplifiers 7-TO-220 -40 to 125
Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PSFM7
5.5mA 10V/μs 21nV/rtHz 1.8MHz shutdown 50mA 1 1 ±40V 1mV 7pA General Purpose TO-220-7 Through hole mounting 10.17mm*4.58mm*8.38mm
IC, OP-AMP HIGH VOLTAGE 80VIC, OP-AMP HIGH VOLTAGE 80V; Amplifiers, No. of:1; Voltage, supply +nom:40V; Bandwidth:1.8MHz; Voltage, input offset max:6mV; Slew rate:7.2; Temp, op. max:125(degree C); Temp, op. min:-55(degree C); Pins, RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA452TA..