Texas Instruments LM675T/NOPB

Op Amp Single High Output Power Amplifier ±30V/60V 5-Pin(5+Tab) TO-220 Tube
$ 4.649
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM675T/NOPB.

HQonline

Datasheet15 pages13 years ago

Texas Instruments

element14

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-90.47%

CAD Models

Download Texas Instruments LM675T/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM675T/NOPB.

Related Parts

Analog DevicesLT1010CT#06PBF
Op Amp Single High Output Current Amplifier ±22V/44V 5-Pin(5+Tab) TO-220 Tube

Descriptions

Descriptions of Texas Instruments LM675T/NOPB provided by its distributors.

Op Amp Single High Output Power Amplifier ±30V/60V 5-Pin(5+Tab) TO-220 Tube
Power Operational Amplifier 5-TO-220 0 to 70
Texas Instruments Operational Amplifier, single channel, TO-220encapsulation, Single power supply, 5Pin
Single channel 200nA 8V/us 5.5MHz TO-220-5 Operational Amplifier ROHS
Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, PZFM5
IC, OP AMP, SINGLE; Op Amp Type:Power; No. of Amplifiers:1; Bandwidth:5.5MHz; Slew Rate:8V/µs; Supply Voltage Range:10V to 60V; Amplifier Case Style:TO-220; No. of Pins:5; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Gain Bandwidth:5.5MHz; Package / Case:TO-220; Slew Rate:8V/µs; Supply Voltage Max:60V; Supply Voltage Min:16V; Termination Type:Through Hole
The LM675 is a monolithic power operational amplifier featuring wide bandwidth and low input offset voltage, making it equally suitable for AC and DC applications. The LM675 is capable of delivering output currents in excess of 3 amps, operating at supply voltages of up to 60V. The device overload protection consists of both internal current limiting and thermal shutdown. The amplifier is also internally compensated for gains of 10 or greater.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM675T/NOPB .
  • LM675T/NOPB.
  • LM675TNOPB