Texas Instruments OPA452TAG3

ROHS3Compliant EAR99 OPA452 Matte Tin (Sn) op amp buffer circuit 10.17mm 7pA 3mV 1800kHz

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA452TAG3.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet21 pages16 years ago
Datasheet21 pages18 years ago
Technical Drawing1 page27 years ago

Upverter

Newark

CAD Models

Download Texas Instruments OPA452TAG3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.083
Stock
108,301
300,827
Authorized Distributors
0
2
Case/Package
TO-220
TO-220
Number of Pins
7
7
Number of Circuits
1
1
Slew Rate
-
10 V/µs
Gain Bandwidth Product
1.8 MHz
1.8 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
86 dB
86 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
5.5 mA
5.5 mA

Related Parts

Texas InstrumentsOPA452TA
IC OPAMP GP 1 CIRCUIT TO220-7 / General Purpose Amplifier 1 Circuit TO-220-7
Texas InstrumentsOPA452TA-1
80V, 50mA Operational Amplifiers 7-TO-220 -40 to 125
Texas InstrumentsOPA453TA
Op Amp Single High Voltage Amplifier ±40V 7-Pin(7+Tab) TO-220 Tube
Analog DevicesLT1010CT#06PBF
Op Amp Single High Output Current Amplifier ±22V/44V 5-Pin(5+Tab) TO-220 Tube

Descriptions

Descriptions of Texas Instruments OPA452TAG3 provided by its distributors.

ROHS3Compliant EAR99 OPA452 Matte Tin (Sn) op amp buffer circuit 10.17mm 7pA 3mV 1800kHz
Op Amp Single High Voltage Amplifier ±40V 7-Pin(7+Tab) TO-220 Tube
80V, 50mA Operational Amplifiers 7-TO-220 -40 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.