Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA445ADDA

High Voltage FET-Input Operational Amplifier 8-SO PowerPAD -55 to 125
$ 10.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA445ADDA.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet25 pages15 years ago
Datasheet23 pages18 years ago
Datasheet3 pages30 years ago

Newark

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.55%

CAD Models

Download Texas Instruments OPA445ADDA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.2
$ 9.652
$ 9.652
Stock
30,972,622
663,512
663,512
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
15 V/µs
15 V/µs
15 V/µs
Gain Bandwidth Product
2 MHz
2 MHz
2 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
10 V
-
-
Max Supply Voltage
45 V
-
-
Operating Supply Current
4.2 mA
4.2 mA
4.2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsOPA454AIDDA
IC OPAMP GP 1 CIRC 8SOPWRPAD / General Purpose Amplifier 1 Circuit 8-SO PowerPad
Texas InstrumentsLF356M
Operational Amplifier, Single, 5 Mhz, 1, 12 V/ S, 10V To 36V, Soic, 8 Rohs Compliant: Yes
Texas InstrumentsOPA454AIDDAG4
IC OPAMP GP 1 CIRC 8SOPWRPAD General Purpose Amplifier 1 Circuit 8-SO PowerPad
ROHS3Compliant EAR99 MC34071 Tape & Reel (TR) op amp buffer circuit 5mm 0.7muA 5mV 4500kHz
onsemiMC34071DG
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit 8-SOIC
onsemiMC33071DG
Single Supply 3.0 V to 44 V Operational Amplifiers | IC OPAMP GP 1 CIRCUIT 8SOIC

Descriptions

Descriptions of Texas Instruments OPA445ADDA provided by its distributors.

High Voltage FET-Input Operational Amplifier 8-SO PowerPAD -55 to 125
IC OPAMP GP 1 CIRC 8SOPWRPAD General Purpose Amplifier 1 Circuit 8-SO PowerPad
Op Amp Single High Voltage Amplifier ±45V 8-Pin HSOIC EP Tube
IC, OP-AMP, 2MHZ, 15V/µs, SOIC-8; Op Amp; IC, OP-AMP, 2MHZ, 15V/µs, SOIC-8; Op Amp Type:High Voltage; No. of Amplifiers:1; Bandwidth:2MHz; Slew Rate:15V/µs; Supply Voltage Range:± 10V to ± 45V; Amplifier Case Style:SOIC; No. of Pins:8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.