onsemi MC33071DG

Single Supply 3.0 V to 44 V Operational Amplifiers | IC OPAMP GP 1 CIRCUIT 8SOIC
$ 1.21
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33071DG.

IHS

Datasheet31 pages5 years ago

Upverter

Farnell

onsemi

Rochester Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC33071DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.21
$ 0.217
Stock
176,800
655,637
Authorized Distributors
2
6
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
8 V/µs
8 V/µs
Gain Bandwidth Product
4.5 MHz
4.5 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
Common Mode Rejection Ratio
70 dB
97 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
22 V
22 V
Operating Supply Current
1.9 mA
1.9 mA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1999-06-01
Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Operational Amplifier, Single Supply 3.0 V to 44 V, Single
onsemiMC34071DG
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit 8-SOIC
Operational Amplifier, Single Supply 3.0 V to 44 V, Single
STMicroelectronicsTL071ACDT
TL071 Series 18 V 4 MHz Low Noise JFET Single Operational Amplifier - SOIC-8
Texas InstrumentsLF356M
Operational Amplifier, Single, 5 Mhz, 1, 12 V/ S, 10V To 36V, Soic, 8 Rohs Compliant: Yes
Texas InstrumentsLF356M/NOPB
Op Amp, High Slew Rate, Low Noise, Single, SO-8,VS +/-16V, IS 5mA, PD 380mW, VOS 3mV

Descriptions

Descriptions of onsemi MC33071DG provided by its distributors.

Single Supply 3.0 V to 44 V Operational Amplifiers | IC OPAMP GP 1 CIRCUIT 8SOIC
MC Series 13 V/us 44 V SMT Single Supply Operational Amplifier - SOIC-8
Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, PDSO8
1.9mA 13V/μs 4.5MHz 70dB 30mA 1 ±22V,44V 1mV 100nA SOIC-8 SMD mount 1.5mm(height)
OP-AMP, SINGLE, 4.5MHZ, 10V/US, SOIC-8; No. of Amplifiers: 1 Amplifier; Bandwidth: 4.5MHz; Slew Rate: 10V/µs; Supply Voltage Range: 3V to 44V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Op

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC33071DG.