Texas Instruments OPA4354AID

250 MHz, rail-to-rail I/O, CMOS quad operational amplifier 14-SOIC -40 to 125
$ 4.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4354AID.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet28 pages18 years ago

Newark

element14 APAC

iiiC

Arrow Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments OPA4354AID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.016
$ 2.733
Stock
234,877
449,679
Authorized Distributors
1
2
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
150 V/µs
150 V/µs
Gain Bandwidth Product
100 MHz
100 MHz
Input Offset Voltage (Vos)
8 mV
8 mV
Power Supply Rejection Ratio (PSRR)
73.98 dB
73.98 dB
Common Mode Rejection Ratio
56 dB
56 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
4.9 mA
4.9 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsOPA4353UA
Texas Instruments Precision Op Amp, Quad Channel, SOIC Package, Single Supply, SMD, 14-Pin
Texas InstrumentsOPA4353UA/2K5
Quad, 5.5-V, 44-MHz, low noise (7-nV/√Hz) operational amplifier 14-SOIC -40 to 85
Texas InstrumentsOPA4353UAG4
Quad, 5.5-V, 44-MHz, low noise (7-nV/√Hz) operational amplifier 14-SOIC

Descriptions

Descriptions of Texas Instruments OPA4354AID provided by its distributors.

250 MHz, rail-to-rail I/O, CMOS quad operational amplifier 14-SOIC -40 to 125
Op Amp Quad High Speed Amplifier R-R I/O ±2.75V/5.5V 14-Pin SOIC Tube
High Speed Operational Amplifiers 250MHz Rail-to-Rail I/O CMOS Quad
Operational Amplifier, 4 Func, 10000uV Offset-Max, CMOS, PDSO14
MURATA POWER SOLUTIONS 1600C Digital Isolator, Quad Data-bus Isolators, 4 Channel, 16 Pins
IC, OP AMP, QUAD 250MHZ RRI/O, 4354; Nbre d'amplificateurs: 4 amplificateurs; Bande passante: 100MHz; Vitesse de balayage: 150V/µs; Gamme de tension d'alimentation: 2.5V à 5.5V; Type de boîtier d'amplificateur: SOIC; Nombre d
Ic, Op Amp, Quad 250Mhz Rri/O, 4354; No. Of Amplifiers:4 Amplifier; Bandwidth:100Mhz; Slew Rate:150V/Μs; Supply Voltage Range:2.5V To 5.5V; Amplifier Case Style:Soic; No. Of Pins:14Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA4354AID

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA4354AID .
  • OPA4354AID.