Texas Instruments OPA4353UA

Texas Instruments Precision Op Amp, Quad Channel, SOIC Package, Single Supply, SMD, 14-Pin
$ 5.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4353UA.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

Newark

Farnell

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+11.51%

CAD Models

Download Texas Instruments OPA4353UA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.47
$ 3.875
Stock
343,802
467,101
Authorized Distributors
3
5
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
22 V/µs
22 V/µs
Gain Bandwidth Product
44 MHz
44 MHz
Input Offset Voltage (Vos)
8 mV
3 mV
Power Supply Rejection Ratio (PSRR)
87.96 dB
87.96 dB
Common Mode Rejection Ratio
76 dB
76 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
5.2 mA
5.2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA4353UA.

Related Parts

Texas InstrumentsOPA4350UA
Quad, single-supply, rail-to-rail, high speed, low noise operational amplifier 14-SOIC
Texas InstrumentsOPA4350UA/2K5
Quad, single-supply, rail-to-rail, high speed, low noise operational amplifier 14-SOIC
Texas InstrumentsOPA4134UA
Quad SoundPlus™ High Performance Audio Operational Amplifiers 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments OPA4353UA provided by its distributors.

Texas Instruments Precision Op Amp, Quad Channel, SOIC Package, Single Supply, SMD, 14-Pin
Quad, 5.5-V, 44-MHz, low noise (7-nV/√Hz) operational amplifier 14-SOIC
Op Amp Quad Wideband Amplifier R-R I/O 5.5V 14-Pin SOIC Tube
HIGH-SPEED, SINGLE-SUPPLY, RAIL-TO-RAIL OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 8000uV Offset-Max, CMOS, PDSO14
Op Amp, Quad Cmos Rri/O, Smd, 4353; No. Of Amplifiers:4 Amplifier; Bandwidth:44Mhz; Slew Rate:22V/Μs; Supply Voltage Range:2.7V To 5.5V; Amplifier Case Style:Soic; No. Of Pins:14Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS OPA4353UA
OP AMP, QUAD CMOS RRI/O, SMD, 4353; Nbre d'amplificateurs: 4 amplificateurs; Bande passante: 44MHz; Vitesse de balayage: 22V/µs; Gamme de tension d'alimentation: 2.7V à 5.5V; Type de boîtier d'amplificateur: SOIC; Nombre de b

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPA4353UA .
  • OPA4353UA.