Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OPA4348AIPWTG4

Op Amp Quad Low Power Amplifier R-R I/O 5.5V 14-Pin TSSOP T/R

$ 1.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA4348AIPWTG4.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet32 pages11 years ago
Datasheet31 pages13 years ago
Datasheet31 pages13 years ago
Datasheet29 pages13 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

Upverter

iiiC

CAD Models

Download Texas Instruments OPA4348AIPWTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.07
$ 0.63
$ 0.63
Stock
182,557
1,274,264
1,274,264
Authorized Distributors
0
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.5 V/µs
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
84.44 dB
84.44 dB
84.44 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
45 µA
45 µA
45 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OPA4348AIPWTG4.

Related Parts

Texas InstrumentsOPA4348AQPWRQ1
Op Amp Quad GP R-R I/O 5.5V Automotive Medical 14-Pin TSSOP T/R
MicrochipMCP6404-E/ST
IC OPAMP GP 4 CIRCUIT 14TSSOP General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Four channels 90nA 1MHz 5mV TSSOP-14 Operational Amplifier ROHS
MicrochipMCP6404T-E/ST
IC OPAMP GP 4 CIRCUIT 14TSSOP General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
onsemiLM224DTBG
IC,Operational Amplifier,QUAD,BIPOLAR,TSSOP,14PIN,PLASTIC
STMicroelectronicsMC3303PT
MC Series 36 V 1 MHz Low Power Surface Mount Operational Amplifier - TSSOP-14

Descriptions

Descriptions of Texas Instruments OPA4348AIPWTG4 provided by its distributors.

Op Amp Quad Low Power Amplifier R-R I/O 5.5V 14-Pin TSSOP T/R
Operational Amplifier, 4 Func, 5000uV Offset-Max, CMOS, PDSO14
Quad, 5.5-V, 1-MHz, low quiescent current (45-μA), RRIO operational amplifier 14-TSSOP -40 to 125
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:CMOS; Gain Bandwidth -3db:1MHz; Slew Rate:0.5V/µs; Supply Voltage Min:2.1V; Supply Voltage Max:5.5V; No. of Pins:14; Operating Temperature Range:-65°C to +150°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.